X2 Capacitors for Noise Suppression

EPCOS' capacitors are rated for 275 VAC and cover a capacitance spectrum from 33 nF to 1 µF

Image of EPCOS' X2 Capacitors for Noise SuppressionTDK Corporation series of very compact EPCOS X2 capacitors are suitable for noise suppression. They are rated for 275 VAC and cover a capacitance spectrum from 33 nF to 1 µF. Depending on the capacitance value, the interference suppression components have lead spaces of 10 mm (B32921X* / Y*) 15 mm (B32922X* / Y*) and 22.5 mm (B32923X* / Y*). Particularly noteworthy are the very compact dimensions ranging from only 4.0 mm × 9.0 mm × 13.0 mm (33 nF) to 10.5 mm × 16.5 mm × 26.5 mm (1 µF), which fluctuate depending on the capacitance. The capacitors are UL and EN approved, and the case and potting materials comply with UL94 V-0. The capacitors are also certified to IEC 60384-14:2013 with a maximum operating temperature of +110°C.

Features
  • Very compact dimensions: 4.0 mm × 9.0 mm × 13.0 mm to 10.5 mm × 16.5 mm × 26.5 mm
  • Wide capacitance range: 33 nF to 1 µF
  • UL and EN approvals, IEC 60384-14:2013 certification
  • RoHS compatible
Applications
  • Household appliances
  • Consumer electronics applications

X2 Capacitors for Noise Suppression

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FILM CAP MKP X2 - COMPACT, 0.47UB32923X2474K000FILM CAP MKP X2 - COMPACT, 0.47U1687 - Immediate$0.76Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.68UB32923X2684K000FILM CAP MKP X2 - COMPACT, 0.68U2018 - Immediate$0.82Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.1UFB32921X2104M000FILM CAP MKP X2 - COMPACT, 0.1UF0 - ImmediateSee Page for PricingVer detalhes
FILM CAP MKP X2 - COMPACT, 0.1UFB32921Y2104K000FILM CAP MKP X2 - COMPACT, 0.1UF0 - ImmediateSee Page for PricingVer detalhes
FILM CAP MKP X2 - COMPACT, 0.039B32921X2393K000FILM CAP MKP X2 - COMPACT, 0.0391478 - Immediate$0.38Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.39UB32922X2394K000FILM CAP MKP X2 - COMPACT, 0.39U8 - Immediate$0.65Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.22UB32922Y2224K000FILM CAP MKP X2 - COMPACT, 0.22U4149 - Immediate$0.48Ver detalhes
FILM CAP MKP X2 - COMPACT, 1UF 1B32923X2105K000FILM CAP MKP X2 - COMPACT, 1UF 17208 - Immediate$0.90Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.1UFB32922X2104K000FILM CAP MKP X2 - COMPACT, 0.1UF0 - ImmediateSee Page for PricingVer detalhes
FILM CAP MKP X2 - COMPACT, 0.33UB32923X2334K000FILM CAP MKP X2 - COMPACT, 0.33U2210 - Immediate$0.72Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.22UB32922X2224M000FILM CAP MKP X2 - COMPACT, 0.22U8717 - Immediate$0.46Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.68UB32922X2684K000FILM CAP MKP X2 - COMPACT, 0.68U2586 - Immediate$0.65Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.047B32921X2473K000FILM CAP MKP X2 - COMPACT, 0.0470 - Immediate$0.33Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.47UB32922X2474M000FILM CAP MKP X2 - COMPACT, 0.47U3576 - Immediate$0.52Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.47UB32922Y2474K000FILM CAP MKP X2 - COMPACT, 0.47U1133 - Immediate$0.53Ver detalhes
FILM CAP MKP X2 - COMPACT, 0.33UB32922X2334M000FILM CAP MKP X2 - COMPACT, 0.33U0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-09-15