FC2012AN 32.768 kHz Crystal Units

Epson’s low ESR crystals in an ultra-compact package support an extended operating temperature range of -40°C to +105°C

Image of Epson's FC2012AN 32.786 kHz Crystal UnitsEpson’s FC2012AN 32.768 kHz crystal units with a low 35 kΩ ESR come in a compact package which makes them ideal for portable electronics and tight space-constrained applications. The FC2012AN is ideal for a variety of applications, such as wearables, smartphones, wireless modules, IoT, medical, industrial, security, smart meters, portable consumer electronics, and low-power MCU applications. This series supports an extended operating temperature range from -40°C up to +105°C. The FC2012AN is available in a 2.05 mm x 1.2 mm x 0.6 mm package with standard pinouts.

Features
  • Frequency range: 32.768 kHz
  • Frequency tolerance: 20 ppm
  • Low ESR: 35 kΩ typ
  • Drive level: 0.5 µW max
  • Load capacitance: 9 pF and 12.5 pF
  • Extended operating temperature range: -40°C to +105°C
  • Ultra-compact size: 2.05 mm x 1.2 mm x 0.6 mm
Applications
  • Wearables
  • Smartphones
  • Wireless modules
  • Portable IoT products
  • Personal medical devices
  • Industrial equipment
  • Security systems
  • Smart meters
  • Portable consumer electronics

FC2012AN 32.768 kHz Crystal Units

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC2012AN 32.768K-C5NN60KC7CRYSTAL 32.7680KHZ 12.5PF SMD24821 - Immediate$0.56Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDFC2012AN 32.768K-90NN60KC7CRYSTAL 32.7680KHZ 9PF SMD2817 - Immediate$0.57Ver detalhes
CRYSTAL 32.768KHZ 9PF SMDFC2012AN 32.768K-90NN50KC7CRYSTAL 32.768KHZ 9PF SMD4209 - Immediate$0.60Ver detalhes
CRYSTAL 32.768KHZ 12.5PF SMDFC2012AN 32.768K-C5NN50KC7CRYSTAL 32.768KHZ 12.5PF SMD4660 - Immediate$0.60Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDFC2012AN 32.768K-90NN60KCBCRYSTAL 32.7680KHZ 9PF SMD0 - Immediate$0.93Ver detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC2012AN 32.768K-C5NN60KCBCRYSTAL 32.7680KHZ 12.5PF SMD0 - Immediate$0.93Ver detalhes
Published: 2021-11-12