SG-8003 Series Programmable Oscillators

Epson's SG-8003 series programmable oscillators enable rapid prototyping

Image of EPSON's SG-8003 Series Programmable OscillatorsIn today's fast-paced development environment, programmable oscillators provide flexibility for board-level designs. With 24-hour delivery, programmable oscillators are ideal for supporting standard and non-standard frequencies and quick frequency experiments for rapid prototyping.

Epson was the very first company to introduce programmable oscillator technology and has long been a DigiKey partner. Because of this history, DigiKey has extensive stock and programming equipment to support 24-hour lead time for both prototypes and pre-production runs. Prototypes can easily be converted to pin-compatible Epson fixed-frequency oscillators for production volumes.

Epson's SG-8003 provides an LVCMOS output, can be programmed from 1 MHz to 166 MHz, is available in industry-standard packages from 2.5 mm x 2.0 mm to 5 mm x 7 mm, and can operate from 1.8 V, 2.5 V, and 3.3 V power supplies. Being a 3rd generation programmable oscillator, Epson's SG-8003 dissipates one half the power of previous products.

Epson's SG-8003 programmable oscillator can be ordered with an accuracy of ±50 ppm or ±100 ppm over a temperature range of -20°C to +70°C or -40°C to +85°C.

Features
  • Frequency range: 1 MHz to 166 MHz
  • Supply voltage: 1.8 V / 2.5 V / 3.0 V / 3.3 V
  • Function: output enable (OE) or standby (ST)
  • Short mass production lead time by PLL technology
  • SG-Writer available to purchase
Applications
  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers/copiers
  • ATE
  • Elevators
  • HVAC

SG-8003CG Series (2.5 mm x 2.0 mm x 0.7 mm)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC PROG XO CMOS 2.5V 50PPMSG-8003CG-PDBXTAL OSC PROG XO CMOS 2.5V 50PPM226 - Immediate$1.65Ver detalhes
Published: 2014-01-29