TG-3541CE 32.768 kHz Digitally Temperature-Compensated Crystal Oscillator (DTCXO)

Epson's TG-3541CE 32.768 kHz DTCXO offers <±3.4 ppm accuracy, low power, and extended temperature up to +105°C

Image of Epson's TG-3541CE 32.768 kHz Digitally Temperature-Compensated Crystal Oscillator (DTCXO)Epson’s TG-3541CE is a precision frequency reference suitable for consumer and industrial applications including IoT, wearables, mobile, sensors, GPS/GNSS, utility meters, and digital health and wellness. Specifically for IoT applications, the TG-3541CE’s precision time accuracy enables devices to sleep much longer and wake-up less often to extend battery life. Additionally, this standalone DTCXO can significantly improve MCU or RTC timing without any software changes, saving designers much time and resources.

Using Epson’s DTCXO technology, the TG-3541CE achieves accuracy of <±3.4 ppm from -40°C to +85°C and <±8 ppm up to +105°C, respectively, equivalent to only 9 seconds or 21 seconds time error per month. Furthermore, the TG-3541CE is low power, consuming only 1.0 µA, making it one of the most accurate and lowest power 32.768 kHz oscillator available today. The TG-3541CE is available in a 3.2 mm x 2.5 mm x 1.0 mm ceramic package and is surface mountable.

Features
  • 32.768 kHz CMOS clock output
  • Accuracy of <±3.4 ppm or ±5 ppm from -40°C to +85°C and <±8 ppm up to +105°C
  • Supply voltage: 1.5 V to 5.5 V
  • Industry-standard SMD package: 4-pin 3.2 mm x 2.5 mm x 1.0 mm

TG-3541CE 32.768 kHz DTCXO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC TCXO 32.7680KHZ CMOS SMTG-3541CE 32.7680KXA3XTAL OSC TCXO 32.7680KHZ CMOS SM6160 - Immediate$6.45Ver detalhes
XTAL OSC TCXO 32.7680KHZ CMOS SMTG-3541CE 32.7680KXB3XTAL OSC TCXO 32.7680KHZ CMOS SM2903 - Immediate$5.34Ver detalhes
Published: 2019-08-12