PowerElements

ERNI's PowerElements are miniature in size and carry up to 500 A without issue due to the anti-twist and touch protection design

Image of ERNI's PowerElementsERNI’s PowerElements are an excellent choice for fixing large, heavy components such as battery disconnection switches. The design protects the PCB from mechanical stress. They are available in many configurations with a current rating up to 500 A. Available in both one and two-part designs, ERNI’s PowerElements have two-row pin populations with a 2.54 mm pitch, and the circular pin population has a 2.85 mm pitch.

Features
  • Current carrying capacity supports high-power applications that require miniaturization
  • Anti-twisting and contact protection means there will be no unwanted short circuits, no failures during operations, and smaller space utilization can be achieved
  • Operating temperatures: -40°C to +155°C
  • The perfect combination of strength and miniaturization enables connections of circuit boards in housings in the interior or with a second circuit board
  • Up to 500 A
  • Base material for safe connection and high resistance to vibration
  • Brass material for strength and hardness
  • Thread options: M3, M4, M5, M6, M8, M10, and M12
  • Meets IEC standard 60352-5 for retention forces
  • Pressfit and SMT termination types
  • Pin counts range: 6 to 36
Applications
  • Inverters for automotive and transportation
  • Power management for industrial power
  • Power management for electric bikes
  • Compressors for air conditioning systems
  • Steering control systems
  • Electrical units for agriculture and heavy equipment
  • Medical equipment, including high-power scanners and lasers
  • Power electronics
  • High-power lasers
  • High-power amplifiers
  • Battery management
  • 5G servers
  • Electric drivetrains

PowerElements

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWRELMT 16PIN PFIT HOLE M4225682-EPWRELMT 16PIN PFIT HOLE M47344 - Immediate$4.35Ver detalhes
PWRELMT 16PIN PFIT HOLE M6225690-EPWRELMT 16PIN PFIT HOLE M62756 - Immediate$7.96Ver detalhes
PWRELMT 16PIN PFIT BASE2 D7.3225724-EPWRELMT 16PIN PFIT BASE2 D7.3381 - Immediate$7.01Ver detalhes
PWRELMT - KNRL HOLE2 M5225745PWRELMT - KNRL HOLE2 M598 - Immediate$7.87Ver detalhes
PWRELMT - KNRL HOLE2 D6.2225757-EPWRELMT - KNRL HOLE2 D6.247 - Immediate$14.17Ver detalhes
Published: 2021-05-19