BL54L15 Series: Next-Generation Bluetooth® LE and 802.15.4 Connectivity

The Ezurio BL54L15 series delivers unparalleled performance, efficiency, and security, redefining the capabilities of Bluetooth Low Energy (LE) and 802.15.4 solutions

Image of Ezurio BL54L15 Series: Next-Generation Bluetooth LE and 802.15.4 Connectivity The Ezurio BL54L15 series marks a significant advancement in low-power wireless connectivity, leveraging the robust architecture of the Nordic Semiconductor nRF54L15 system on chip (SoC). This series delivers unparalleled performance, efficiency, and security, redefining the capabilities of Bluetooth LE and 802.15.4 solutions.

Core Technical Features
  • Dual-core processing power:
    • 128 MHz Arm® Cortex®-M33 main processor for high-performance application processing
    • 128 MHz RISC-V co-processor (VPR) for offloading tasks and enabling software-defined peripherals
    • This dual-core architecture provides a 2x increase in processing power compared to the previous BL654 (nRF52840) series
  • Advanced peripherals:
    • High-speed peripherals: HS-SPI/UART, software-defined peripherals on 128 MHz VPR, 64 MHz GPIO port (11 GPIOs)
    • Low-leakage peripherals: 2x QDEC, 7x timers, global RTC, 2x WDT, NFC A-Tag, temperature sensor (TEMP), I²S, comparator (COMP), 3x PWM, low-power comparator (LPCOMP), 14-bit 8-channel ADC, 5x TWI/SPI/UART, 16 MHz GPIO ports (P0, P1) with 19 GPIOs
    • Totaling 31 general-purpose input output pins
  • Wireless standards:
    • Bluetooth core 6.0 qualified, including LE 2M, LE coded, LE secure connections, and channel-sounding
    • 802.15.4 compliant for Thread and Matter protocols
  • Development flexibility:
    • Nordic nRF Connect SDK, Zephyr RTOS, and Canvas support
  • Security features:
    • Designed for PSA Certified Level 3 compliance
    • Secure boot, secure firmware update (FOTA via MCUboot and Zephyr), secure storage, and physical attack resistance
  • Enhanced memory:
    • 1.5 MB non-volatile memory for robust application storage
    • 256 KB RAM for efficient data handling
  • Power management:
    • Supply voltage range: 1.7 V to 3.5 V
    • Transmit power: up to +7 dBm
  • Form factor:
    • Ultra-small footprint: 14 mm x 10 mm x 1.6 mm
    • Mechanically and pin-compatible with the BL652 and BL54L10 series
  • Antenna options:
    • Integrated pre-certified PCB trace antenna
    • External antenna support via MHF4 connector
  • Environmental robustness:
    • Extended industrial temperature rating: -40°C to +105°C
Target Applications
  • Building automation
  • Security systems
  • Medical peripherals, industrial sensors, and any application demanding secure, low-power and high-performance wireless connectivity
Key Technical Advantages
  • Dual-core processing
  • Large memory footprint
  • Enhanced security

BL54L15 Series: Next-Generation Bluetooth® LE and 802.15.4 Connectivity

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD BL54L15 NRF54L15453-00001-K1EVAL BOARD BL54L15 NRF54L1568 - Immediate$50.99Ver detalhes
RF TXRX MOD BLUETOOTH PCB SMD453-00001RRF TXRX MOD BLUETOOTH PCB SMD1717 - Immediate$4.29Ver detalhes
EVAL BOARD BL54L15 NRF54L15453-00044-K1EVAL BOARD BL54L15 NRF54L1536 - Immediate$50.99Ver detalhes
RF TXRX MOD BLUETOOTH SMD453-00044RRF TXRX MOD BLUETOOTH SMD2487 - Immediate$4.14Ver detalhes
Published: 2025-03-24