Veda SL917 - Wi-Fi® 6 + Bluetooth® LE 5.4 Module

Ezurio Veda SL917 modules are a connected MCU based on the Silicon Labs SiWx917 chipset

Image of Ezurio Veda SL917 - Wi-Fi 6 + Bluetooth® LE 5.4 Module The Ezurio Veda SL917 is a connected MCU based on the Silicon Labs SiWx917 chipset, designed for low-power industrial IoT applications.

Available Configurations
  • Network Co-Processor (NCP):
    • Offloads Wi-Fi 6 (2.4 GHz), Bluetooth LE v5.4, Matter, and IP networking to the SL917
    • Supports embedded IP network, BT, and secure connectivity stacks
    • Accessed by the host processor via an API through the WiSeConnect agent
    • WiSeConnect SDK supports multiple MCU vendors (e.g., STMicro, MXP, Silicon Labs)
    • Evaluated using MikroE Click boards™ with integrated or external antenna options
  • System-on-Chip (SoC):
    • Includes an embedded application processor for running user applications
    • Eliminates the need for a separate host processor
    • Supports internal and external memory options for performance and cost optimization
Features (Both Configurations)
  • Connectivity: supports Wi-Fi 6 (2.4 GHz), Bluetooth LE v5.4, Matter, and IP networking
  • Power efficiency: optimized for ultra-low power operation, extending battery life for battery-operated devices
  • Integration: includes integrated application MCU, security features, peripherals, and power management
  • Form factor: compact 16 mm x 21.1 mm x 2.3 mm SMT package
Target Applications
  • Industrial IoT applications requiring wireless connectivity and extended battery life
  • Devices requiring secure cloud connectivity

Network Co-Processor (NCP)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH/WIFI TRACE453-00219RRF TXRX MOD BLUETOOTH/WIFI TRACE1399 - Immediate$6.71Ver detalhes
RF TXRX MOD BLUETOOTH/WIFI CHIP453-00221RRF TXRX MOD BLUETOOTH/WIFI CHIP1368 - Immediate$7.07Ver detalhes

System-on-Chip (SoC)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH/WIFI TRACE453-00220RRF TXRX MOD BLUETOOTH/WIFI TRACE1373 - Immediate$8.07Ver detalhes
RF TXRX MOD BLUETOOTH/WIFI CHIP453-00222RRF TXRX MOD BLUETOOTH/WIFI CHIP1279 - Immediate$8.48Ver detalhes
EVAL BOARD FOR VEDA SL917453-00222-K1EVAL BOARD FOR VEDA SL91716 - Immediate$38.25Ver detalhes
Published: 2025-02-20