Hybrid and Electric Vehicle Solutions

onsemi offers a selection of automotive MOSFETs, rectifiers, IGBTs, and module driver IC products for EV / HEV solutions

Image of Fairchild Semiconductor's Hybrid and Electric Vehicle SolutionsAs CO2 regulations increase, EV / HEV manufacturers are under pressure to provide more cost-effective and energy efficient systems. onsemi automotive portfolio of MOSFETs, rectifiers, IGBTs, and module driver IC products offer easy-to-use, highly flexible, and high performance EV/HEV solutions for powertrain and other power storage systems.

Solutions Guide: Automotive Solutions: Leading-Edge Solutions for Automotive Applications

EV / HEV applications include:

Their automotive qualified FETs, diodes, gate drivers, and IGBTs product families enable cleaner and smarter vehicles overall and are ideal for increasing the power ratings of on-board chargers and DC-DC converters used in hybrid, plug-in hybrid, and all-electric vehicles. In addition, onsemi discrete IGBTs for traction and auxiliary inverters provide design flexibility, reducing the number of devices in parallel, increasing the power density, and improving the overall efficiency of the solution. This allows designers to build scalable EV / HEV inverters and other powertrain applications with superior performance and automotive-level reliability.

Discrete IGBTs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IGBT TRENCH FS 650V 240A TO-247FGY120T65SPD-F085IGBT TRENCH FS 650V 240A TO-247347 - Immediate$13.99Ver detalhes

MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 650V 20.6A TO247-3FCH190N65F-F085MOSFET N-CH 650V 20.6A TO247-30 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 650V 54A TO247-3FCH077N65F-F085MOSFET N-CH 650V 54A TO247-31646 - Immediate
1350 - Factory Stock
$10.19Ver detalhes
MOSFET N-CH 650V 76A TO247-3FCH041N65F-F085MOSFET N-CH 650V 76A TO247-3282 - Immediate$13.48Ver detalhes

Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE STANDARD 600V 50A TO2472FFH50US60S-F085DIODE STANDARD 600V 50A TO24720 - ImmediateSee Page for PricingVer detalhes
DIODE AVALANCHE 600V 30A TO2472RHRG3060-F085DIODE AVALANCHE 600V 30A TO24721440 - Immediate$2.93Ver detalhes
DIODE STANDARD 1000V 15A TO2202RURP15100-F085DIODE STANDARD 1000V 15A TO22020 - ImmediateSee Page for PricingVer detalhes

Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET 6N-CH 40V 150A MODULEFTCO3V455A1MOSFET 6N-CH 40V 150A MODULE0 - Immediate$17.78Ver detalhes
Published: 2016-05-24