FZ2812-0807 Compact 2812 LED

The FZ2812-0807 by Feztek is a super compact 2812 (2.0 mm x 1.8 mm) surface-mounted LED

Image of Feztek FZ2812-0807 Compact, 2812 LEDThe FZ2812-0807 from Feztek is a serial RGB LED that will work with the same code libraries as any 2812 LED. This LED is very compact, 2.0 mm x 1.8 mm, and surface-mounted. It is ideal for products that want to incorporate color and flashiness in a compact form factor. The FZ2812-0807 is an intelligent external control LED light source that integrates a control circuit and a light-emitting circuit. The three primary colors of each pixel can achieve 256 levels of brightness and complete the full truth color display of 16,777,216 colors.

Features
  • Intelligent reverse voltage protection, 5 V power supply will not damage components when connected incorrectly
  • The three primary colors of each pixel can achieve 256 levels of brightness and complete the full truth color display of 16,777,216 colors
  • Default output current: 5 mA
  • Built-in power-on reset circuitry
  • Internal oscillator and waveform shaping circuit
  • Automatic data reshaping and data latch
Applications
  • LED light strips
  • LED pixel screens
  • Status indicators
  • Ambient lighting

FZ2812-0807 Compact 2812 LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
ADDRESS LED RED/GRN/BLUE
FZ2812-0807ADDRESS LED RED/GRN/BLUE36558 - Immediate$0.54Ver detalhes
Published: 2025-12-12