TRIO mXTEND™ Multi-Band Antenna

Ignion's multiband and multiport antenna is particularly suitable for IoT

Image of Fractus Antennas' TRIO mXTEND™ Antenna Ignion's TRIO mXTEND is a modular, multiband, and multiport antenna that has been designed for providing top quality mobile operation at 3G, 4G, and 5G. It also blends two antennas into one: the antenna component that enables GNSS and mobile connectivity simultaneously through a single antenna package. It is presented in an ultra-slim, off-the-shelf component of only 1.0 mm height and could be easily assembled into virtually any mobile or IoT device.

The TRIO mXTEND enables worldwide coverage by allowing operation in about every sub-6 GHz IoT and mobile band above 698 MHz, including the communication standards GSM850, GSM900, GSM1800/DCS, GSM1900/PCS, UMTS, LTE700, LTE850, LTE900, LTE1700, LTE1800, LTE1900, LTE2000, LTE2100, LTE2300, LTE2500, and LTE2600.

Features
  • High efficiency
  • Small size
  • Cost-effective
  • Easy-to-use (pick-and-place)
  • Multiband behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • Multiport
  • Modular
Applications
  • Smart metering
  • Smart city and smart building
  • Industrial IoT
  • Remote monitoring and control
  • Sensors
  • Personal and asset tracking
  • Fleet management
  • RFID
  • Retail
  • Security systems
  • Smart home
  • Medical

TRIO mXTEND™

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Faixa de frequênciaTipo de antenaAvailable QuantityPreçoVer detalhes
RUN MXTEND MULTIBAND ANTENNANN02-224RUN MXTEND MULTIBAND ANTENNA700MHz, 800MHz, 829MHz, 887MHz, 892MHz, 895,5MHz, 900MHz, 1,561GHz, 1,575GHz, 1,602GHz, 1,85GHz, 1,94GHz, 2,2GHz, 2,45GHz, 3,4GHz, 3,5GHz, 3,7GHz, 4GHz, 4,5GHz, 5GHz, 5,5GHz, 6,1GHz, 6,6GHz, 7,1GHz, 7,7GHz, 8,2GHz698MHz a 8GHzChip44114 - Immediate$1.46Ver detalhes
TRIO MXTEND MULTIBAND ANTENNANN03-310TRIO MXTEND MULTIBAND ANTENNA450MHz, 634,5MHz, 707MHz, 800MHz, 829MHz, 892MHz, 900MHz, 1,561GHz, 1,575GHz, 1,602GHz, 1,85GHz, 1,94GHz, 2,2GHz, 2,45GHz, 3,6GHz, 4,15GHz, 5,502GHz, 6,525GHz, 8,3GHz400MHz a 8GHzChip74486 - Immediate$1.90Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EB_TRIO MXTENDEB_NN03-310-MEB_TRIO MXTEND698MHz a 960MHz, 1,71GHz a 2,69GHzPlacas-4 - Immediate$66.61Ver detalhes
Published: 2019-12-27