Low-Power 3-Axis Digital Gyroscope

NXP's FXAS21002 16-bit I2C/SPI gyroscope offers extremely-low-power operation (active mode Idd <3 mA)

Image of Freescale's Low-Power 3-Axis Digital GyroscopeThe FXAS21002 3-axis gyroscope is NXP's latest addition to the extensive family of inertial, magnetic, pressure, and touch sensors. NXP serves as a one stop shop for building a 9-axis solution comprised of an FXAS21002 gyroscope, an accelerometer, and a magnetometer for use in game controllers, electronic compass stabilization, and enhanced motion control.

The FXAS21002 16-bit I2C/SPI gyroscope offers extremely-low-power operation (active mode Idd = 2.7 mA) and incorporates advanced embedded features enabling significant system-level power savings over competing solutions. The FXAS21002 gyroscope is capable of measuring a maximum full-scale range of ±2000°/s, with output data rates (ODR) of up to 800 Hz.

The FXAS21002 gyroscope is user configurable to generate an interrupt when an event threshold occurs on any one of the sensing axes. Smart sensing technology enables events with durations shorter than the sample time to be captured and processed, reducing the real-time processing requirements of the host.

Sensor Solutions

Features
  • Complete 3-axis gyroscope in a compact QFN package
  • 2.7 mA active current (2.8 µA standby current)
  • Angular rate sensitivity of 0.0625 dps/LSB
  • Dynamically selectable full-scale range (±250/±500/±1000/±2000°/s)
  • 32 sample FIFO
  • Output data rates (ODR) from 12.5 Hz to 800 Hz
  • Sleep mode
  • -40°C to 85°C operating temperature range
Applications
  • Alarm systems
  • Asset tracking
  • Digital cameras
  • Game controllers
  • Gaming
  • Home medical
  • Hospital equipment
  • Inclinometers
  • Instrumentation
  • Laptops
  • Medical
  • Remote control cars/helicopters
  • Remote controls
  • Shipment tracking
  • Smartphones
  • Sports gear
  • Surveying equipment
  • Tablets
  • Toys

Freedom Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
FREEDOM BOARD FXAS21002/FXOS8700FRDM-STBC-AGM01FREEDOM BOARD FXAS21002/FXOS87000 - ImmediateSee Page for PricingVer detalhes
Published: 2015-01-28