FSP500M-80PA Series Medical 1U ATX Power Supplies

FSP's 1U ATX medical power supplies can deliver 400 W or 500 W of continuous power

Image of FSP's 500W Medical 1U ATX Power SuppliesFSP's FSP500M-80PA series of medical AC/DC switching power supplies in a standard 1U ATX form factor 220 mm x 100 mm x 40.5 mm can deliver 400 W or 500 W of continuous power. The PSU’s built-in DC/DC converter offers +3.3 V and +5 V output rails to enhance load regulation. The high-efficiency design complies with 80PLUS GOLD.

Features
  • BF Class insulation
  • High-efficiency designs meets 80PLUS GOLD
  • Design meets the INTEL Haswell platform requirement
  • High altitude: operation at 5000 meters
Applications
  • X-ray machines
  • Ultrasonic machines

FSP500M-80PA Series 500 W Medical 1U ATX Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CNVT 3.3V 5V 3X12V -5VFSP500M-80PAAC/DC CNVT 3.3V 5V 3X12V -5V97 - Immediate$197.19Ver detalhes
Published: 2020-12-22