FSP2000 Redundant Power Supplies

FSP Technology high-performance power supplies for immersion-cooled datacenters deliver reliable power for next-gem server environments

Image of FSP Technology FSP2000 Redundant Power SuppliesFSP Technology high-performance power supplies are engineered for immersion-cooled datacenters, combining a compact CRPS form factor with PMBus integration and redundant design. They ensure superior energy efficiency and thermal management, delivering reliable power for next-generation liquid-cooled server environments.

Features
  • Wide range output: 300 W ~ 3,600 W
  • Support reversed FAN airflow
  • Support CRPS/M-CRPS standard design guideline
  • 80Plus titanium level efficiency
  • Support PMBus1.2
  • Support 0°C to +55°C
Applications
  • Networking
  • Servers
  • Storage
  • HPC
  • Telecom
  • Surveillance
  • IPC
  • Datacenter servers
  • Rack-mount servers
  • Edge AI servers

FSP2000 Redundant Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTipoNúmero de saídasTensão - EntradaAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 2000WFSP2000-20FMAC/DC CONVERTER 12V 2000WFront End190 a 264VCA1 - Immediate$424.95Ver detalhes
Published: 2025-10-14