Ultra-Slim 24 V Fanless Adapter
FSP's 330 W AC/DC adapter is intended for use in systems that have high wattage demands
FSP's 330 W AC/DC adapter is intended for use in IPC systems, embedded systems, printers, monitors, charging systems, and POS systems that have high wattage demands. This ultra-slim 24 V fanless adapter comes with perfect heat dissipation and operates at 90 VAC to 264 VAC input voltage. The space-saving low-profile enclosure design reduces noise, is dust-proof, and its space-saving low-profile design makes it suitable for all applications. The unit meets CISPR32 EN55032 Class B, EN55024, and FCC PART 15B Class B emission limits, and is designed for ITE applications.
- Fanless design
- Enclosure design reduces noise and is dust-proof
- Certified IEC 62368-1 and CB 60950-1
- Meets USA EISA 2007 standard
- Meets energy efficiency DOE Level VI
- Meets code of conduct Version 5 Tier 2
- High reliability
- Low-profile (27 mm slim design)
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- PFC circuit
- Input voltage from 100 VAC to 240 VAC
- IPC systems
- Visual computing systems
- Embedded systems
- Charging systems
- POS systems
- Human-machine interaction (HMI) systems
- Printers
- AIO
Ultra-Slim 24 V Fanless Adapter
| Imagem | Número de peça do fabricante | Descrição | Consumo de potência sem carga | Conector de saída | Comprimento do cabo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FSP150-AAAN3 | AC/DC DESKTOP ADAPTER 24V 150W | 150mW (máx.) | DIN de alimentação, 4 pinos | 70,9" (1,80m) | 163 - Immediate | $45.82 | Ver detalhes |
![]() | ![]() | FSP120-AAAN3 | AC/DC DESKTOP ADAPTER 24V 120W | 500mW (máx.) | Plugue cilíndrico, D.I. de 2,5mm x D.E. de 5,5mm x 12,5mm | 59" (1,50m) | 448 - Immediate | $37.79 | Ver detalhes |
![]() | ![]() | FSP330-AAAN3 | AC/DC DESKTOP ADAPTER 24V 330W | 500mW (máx.) | DIN de alimentação, 4 pinos | 47,2" (1,20m) | 107 - Immediate | $110.49 | Ver detalhes |
![]() | ![]() | FSP230-AAAN3 | AC/DC DESKTOP ADAPTER 24V 230W | 500mW (máx.) | DIN de alimentação, 4 pinos | 59" (1,50m) | 115 - Immediate | $72.24 | Ver detalhes |
![]() | ![]() | FSP330-AJAN3 | AC/DC DESKTOP ADAPTER 19.5V 330W | 500mW (máx.) | DIN de alimentação, 4 pinos | 47,2" (1,20m) | 109 - Immediate | $110.49 | Ver detalhes |