ELI50-CPW Touchscreen with LCD

FDI touchscreen with LCD is designed, manufactured, and tested in the USA by a skilled production team

Image of FDI ELI50-CPW Touchscreen with LCDFDI introduces ELI® as a solution to the common customer problems of adding LCD interfaces to computing platforms or single-board computers (SBCs). ELI is designed, manufactured, and tested in the USA by a skilled production team from FDI. Every unit is fully supported by the USA-based team of engineers and technical specialists.

ELI is designed to play nicely with most products, including some of the more popular units like: Raspberry Pi, BeagleBone Black, Linux, Android, Angstrom, and Debian. These have been tested and confirmed to work with ELI. ELI should also work with almost any SBC that has an HDMI or DVI output.

Features
  • 5.0" high-definition LCD
  • 720 x 1280 high-definition LCD
  • Projected capacitive touchscreen
  • Easy LCD interface (ELI)
  • 300 nits brightness and 1000:1 contrast ratio (typical)
  • Operating temperature range: -20°C to +70°C
  • Plug-and-play with popular single-board computers
  • HDMI input with EDID support
  • 7.5 VDC to 17 VDC input power (±5% tolerance)

ELI50-CPW Touchscreen with LCD

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRAPHIC DISPLAY TFT HD 5.0"ELI50-CPWGRAPHIC DISPLAY TFT HD 5.0"3 - Immediate
70 - Factory Stock
$183.24Ver detalhes
ELI50-CPW POWER INPUT CABLEELI50-CPW-PICELI50-CPW POWER INPUT CABLE4 - Immediate$19.63Ver detalhes
Published: 2024-08-14