ionex® USB Connectors for Power Charging Designs

GCT’s ionex range offers breakthrough USB Type-C® connectors for charging focused applications

Image of GCT's ionex® USB Connectors for Power Charging DesignsGCT’s ionex connectors are available in 16-pin and 6-pin configurations. GCT's ionex aims to create opportunities for engineers to use the Type-C format in cost-conscious product designs where pricing was previously prohibitive compared to micro USB.

USB4125 Features
  • 6-pin design
  • Horizontal, SMT
  • Through-hole shell stakes (2 length options)
  • 3 A super-fast charging
  • For power charging only
  • Maximum cost-saving due to fewer contacts
  • Operating temperature range: -30°C to +85°C
USB4130 Features
  • 6-pin design
  • Vertical, SMT
  • 3 A super-fast charging
  • For power charging only
  • Maximum cost-saving due to fewer contacts
  • Operating temperature range: -30°C to +85°C
USB4120 Features
  • 16-pin design
  • Vertical, SMT
  • 5 A ultra-fast charging
  • Complies to USB 2.0
  • Cost-saving due to fewer contacts
  • Operating temperature range: -25°C to +85°C
USB4105 Features
  • 16-pin design
  • 5 A ultra-fast charging
  • Horizontal, hybrid mount
    • Surface-mount signal contacts
    • Through-hole shell stakes (3 length options)
  • Complies to USB standard 2.0
  • Cost-saving due to fewer contacts
  • Operating temperature range: -40°C to +85°C
USB4110 Features
  • 16-pin design
  • 3 A super-fast charging
  • Horizontal, SMT
  • Complies to USB 2.0
  • Cost-saving due to fewer contacts
  • Operating temperature range: -40°C to +85°C
USB4085 Features
  • 16-pin design
  • 3 A super-fast charging
  • Horizontal, through-hole mount
  • Complies to USB 2.0
  • Cost-saving due to fewer contacts
  • Operating temperature range: -40°C to +85°C
Applications
  • Charging and docking applications
  • POS devices
  • Wearable technology
  • Instrumentation
  • Handheld devices
ionex Comparison Chart (Click to Enlarge)
Image of GCT's ionex® Comparison Chart 

ionex® USB Connectors for Power Charging Designs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT USB2.0 TYPE C 16+8POSUSB4085-GF-ACONN RCPT USB2.0 TYPE C 16+8POS2096 - Immediate$0.77Ver detalhes
CONN RCP USB2.0 TYP C 24P SMD RAUSB4110-GF-ACONN RCP USB2.0 TYP C 24P SMD RA112105 - Immediate$1.07Ver detalhes
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-ACONN RCP USB2.0 TYP C 16P SMD RA63242 - Immediate$0.67Ver detalhes
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-ACONN RCPT TYPE C 6P SMD RA492 - Immediate$0.52Ver detalhes
CONN RCPT TYPE C 6POS SMDUSB4130-GF-CCONN RCPT TYPE C 6POS SMD12263 - Immediate$0.55Ver detalhes
CONN RCPT USB2.0 TYP C 16POS SMDUSB4120-03-CCONN RCPT USB2.0 TYP C 16POS SMD13382 - Immediate$0.75Ver detalhes
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-A-120CONN RCP USB2.0 TYP C 16P SMD RA39848 - Immediate$0.67Ver detalhes
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-A-0190CONN RCPT TYPE C 6P SMD RA7298 - Immediate$0.52Ver detalhes
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-A-060CONN RCP USB2.0 TYP C 16P SMD RA202 - Immediate$0.67Ver detalhes
Updated: 2021-04-05
Published: 2019-09-26