RFPC-SMA35 and RFPC-SMA36 Connectors
GCT connectors offer a robust through-hole mounted solution, providing secure bulkhead mounting and extended panel-threading capabilities
GCT RFPC-SMA35 and RFPC-SMA36 connectors (right-angle and straight-jack versions, respectively) were developed to complement the existing RF portfolio of robust through-hole mounted solutions that provide secure bulkhead mounting and extended panel-threading capabilities. The connector body is constructed from SUS316 stainless steel, delivering exceptional corrosion resistance, mechanical strength, and suitability for harsh environments.
- PCB-mount SMA interface
- 15 mm-long screw length
- SUS316 for IP68 and IP69K ratings
- 6 GHz, VSWR ≤ 1.30
- Straight and right-angle versions
- -65°C to +165°C operating temperature range
- Harsh environments
- Telecom
- Test and measurement
- Industrial automation
- IoT
- Defense
- Marine
- Medical and diagnostic
RFPC-SMA35 and RFPC-SMA36 Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA35-FN-A-E | SMA, SUS316 BODY, PCB MOUNT RIGH | 60 - Immediate | $22.15 | Ver detalhes |
![]() | ![]() | RFPC-SMA36-FN-A-E | SMA, SUS316 BODY, PCB MOUNT VERT | 70 - Immediate | $18.44 | Ver detalhes |