CAB602/CAB603 RF Assemblies

GCT’s CAB602 and CAB603 RF assemblies are available in standard and reverse polarity

Image of GCT's CAB602 and CAB603 RF AssembliesDeveloped to give excellent performance at a highly competitive price, GCT's CAB602 and CAB603 assembles are independently tested to IP6X, IPX5, IPX6, and IPX7 (reports available for download). The assemblies are suitable as antenna connection harnesses for multiple wireless modules that use I-PEX MHF or Hirose U.FL as an interface.

Features
  • Engineered for low cost
  • Independently tested to IP6X, IPX5, IPX6, and IPX7
  • Standard and reverse polarity SMA options
  • Suitable for comms modules using I-PEX MHF or Hirose U.FL PCB connectors
  • Working frequency DC to 6 GHz
  • Temperature rating: -40°C to +85°C

Applications

  • Connection between comms module and bulkhead/antenna

CAB602 RF Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL MHF1 TO SMA 7.8"CAB602RF-0200-A-1COAX CBL MHF1 TO SMA 7.8"680 - Immediate$5.96Ver detalhes

CAB603 RF Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL MHF1 TO RP-SMA 7.8"CAB603RF-0200-A-1COAX CBL MHF1 TO RP-SMA 7.8"193 - Immediate$5.96Ver detalhes
Published: 2024-04-24