MOT1113T4 TOLT 100 V 1.1 mΩ N-Channel MOSFET

Guangdong Inmark Electronics MOSFETs provide more possibilities for compact design to electronic devices and much better heat dissipation than traditional series products

Image of Guangdong Inmark Electronics MOT1113T4 TOLT 100V 1.1 mΩ N-Channel MOSFETGuangdong Inmark Electronics MOT1113T4 is a low-voltage, high-power N-channel TOLT package MOSET with VDS at 100 V and ID at 399 A. It has a small package size, quick switching speed, low RDS(ON), great heat dissipation, and strong anti-vibration and impact resistance. The MOSFET is used in various electronic devices, especially in situations that require fast switching and efficient energy conversion. It has a wide range of applications and is cost-effective. It is mainly used in high-power products such as BMS power battery protection, motor control and drive, synchronous rectification, and switching applications.

Features
  • Uses MOT advanced double trench technology
  • Low ON-resistance (RDS(ON) ≤ 1.3 mΩ)
  • Low gate charge
  • Low reverse transfer capacitance
  • 100% avalanche tested
  • Pb-free plating and RoHS compliant
Applications
  • Battery management systems (BMS)
  • Motor control and drives
  • Synchronous rectification
  • Switching applications

MOT1113T4 TOLT 100 V 1.1 mΩ N-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
MOSFET N-CH 100V 399A 1.1m Tolt
MOT1113T4MOSFET N-CH 100V 399A 1.1m Tolt2000 - Marketplace$8.25Ver detalhes
Novo na DigiKey
MOSFET N-CH 100V 160A 4m TOLT
MOT1156T4MOSFET N-CH 100V 160A 4m TOLT2000 - Marketplace$4.37Ver detalhes
Published: 2026-03-24