1457 Series Aluminum Enclosures

Hammond Manufacturing's 1457 Series, IP65 sealed enclosures enable use in dusty and wet environments

Image of Hammond Manufacturing's 1457 Series Aluminum EnclosuresHammond Manufacturing's 1457 Series extends the capabilities of the 1455 extruded aluminum family of small enclosures with the addition of IP65 sealed die-cast aluminum end panels, enabling the enclosure to be used in dusty and wet environments. The end panels are available with or without integral flanges which enable the enclosure to be mounted to an external surface.

The 1457 Series is designed to house PCBs, mounted horizontally into internal slots in the body of the case; they can also be used to house any small electronic, electrical or pneumatic components. They are available with clear anodized or textured black powder coat finish for good resistance to wear and tear. The IP65 sealing is achieved through the use of o-ring screw seals and closed cell polyethylene sealing gaskets.

Six 1457 sizes are currently available, ranging from 3.15" x 2.32" x 1.21" (80 mm x 59 mm x 31 mm) to 6.30" x 4.09" x 2.15" (160 mm x 104 mm x 55 mm). The largest size will accept a standard 160 x 100 mm Eurocard.

No Mounting Flange - Black Powder Coat

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX ALUM BLACK 3.48"L X 2.44"W1457C801BKBOX ALUM BLACK 3.48"L X 2.44"W1,336" (33,93mm)8,50in² (54,8cm²)27 - Immediate
158 - Factory Stock
$26.95Ver detalhes
BOX ALUM BLACK 5.06"L X 2.44"W1457C1201BKBOX ALUM BLACK 5.06"L X 2.44"W1,336" (33,93mm)12,4in² (80cm²)1 - Immediate
22 - Factory Stock
$29.66Ver detalhes
BOX ALUM BLACK 5.12"L X 3.43"W1457K1201BKBOX ALUM BLACK 5.12"L X 3.43"W1,855" (47,12mm)17,5in² (113cm²)264 - Immediate
286 - Factory Stock
$37.01Ver detalhes
BOX ALUM BLACK 6.67"L X 3.43"W1457K1601BKBOX ALUM BLACK 6.67"L X 3.43"W1,855" (47,12mm)22,8in² (147cm²)5 - Immediate
70 - Factory Stock
$40.68Ver detalhes
BOX ALUM BLACK 5.08"L X 4.25"W1457N1201BKBOX ALUM BLACK 5.08"L X 4.25"W2,308" (58,62mm)21,5in² (139cm²)92 - Immediate
129 - Factory Stock
$40.60Ver detalhes
BOX ALUM BLACK 6.81"L X 4.25"W1457N1601BKBOX ALUM BLACK 6.81"L X 4.25"W2,308" (58,62mm)29,0in² (187cm²)8 - Immediate
942 - Factory Stock
$44.28Ver detalhes

No Mounting Flange - Clear Anodize

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX ALUM NATURAL 3.48"L X 2.44"W1457C801BOX ALUM NATURAL 3.48"L X 2.44"W1,336" (33,93mm)8,50in² (54,8cm²)30 - Immediate
121 - Factory Stock
$24.95Ver detalhes
BOX ALUM NATURAL 5.06"L X 2.44"W1457C1201BOX ALUM NATURAL 5.06"L X 2.44"W1,336" (33,93mm)12,4in² (80cm²)25 - Immediate
34 - Factory Stock
$29.66Ver detalhes
BOX ALUM NATURAL 5.12"L X 3.43"W1457K1201BOX ALUM NATURAL 5.12"L X 3.43"W1,855" (47,12mm)17,5in² (113cm²)6 - Immediate
8 - Factory Stock
$37.01Ver detalhes
BOX ALUM NATURAL 6.67"L X 3.43"W1457K1601BOX ALUM NATURAL 6.67"L X 3.43"W1,855" (47,12mm)22,8in² (147cm²)1 - Immediate$40.68Ver detalhes
BOX ALUM NATURAL 5.08"L X 4.25"W1457N1201BOX ALUM NATURAL 5.08"L X 4.25"W2,308" (58,62mm)21,5in² (139cm²)19 - Immediate
82 - Factory Stock
$40.60Ver detalhes
BOX ALUM NATURAL 6.81"L X 4.25"W1457N1601BOX ALUM NATURAL 6.81"L X 4.25"W2,308" (58,62mm)29,0in² (187cm²)30 - Immediate
141 - Factory Stock
$44.28Ver detalhes

With Mounting Flange - Black Powder Coat

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX ALUM BLACK 3.52"L X 2.44"W1457C802BKBOX ALUM BLACK 3.52"L X 2.44"W1,335" (33,91mm)8,60in² (55,5cm²)5 - Immediate
40 - Factory Stock
$27.72Ver detalhes
BOX ALUM BLACK 5"L X 2.44"W1457C1202BKBOX ALUM BLACK 5"L X 2.44"W1,335" (33,91mm)12,3in² (79cm²)1 - Immediate
18 - Factory Stock
$30.35Ver detalhes
BOX ALUM BLACK 5.12"L X 3.42"W1457K1202BKBOX ALUM BLACK 5.12"L X 3.42"W1,847" (46,91mm)17,5in² (113cm²)192 - Immediate
280 - Factory Stock
$37.80Ver detalhes
BOX ALUM BLACK 6.69"L X 3.42"W1457K1602BKBOX ALUM BLACK 6.69"L X 3.42"W1,850" (46,99mm)22,9in² (148cm²)3 - Immediate
20 - Factory Stock
$41.58Ver detalhes
BOX ALUM BLACK 5.24"L X 4.25"W1457N1202BKBOX ALUM BLACK 5.24"L X 4.25"W2,305" (58,55mm)22,3in² (144cm²)203 - Immediate$41.39Ver detalhes
BOX ALUM BLACK 6.81"L X 4.25"W1457N1602BKBOX ALUM BLACK 6.81"L X 4.25"W2,308" (58,62mm)29,0in² (187cm²)32 - Immediate
39 - Factory Stock
$45.08Ver detalhes

With Mounting Flange - Clear Anodize

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX ALUM NATURAL 3.52"L X 2.44"W1457C802BOX ALUM NATURAL 3.52"L X 2.44"W1,335" (33,91mm)8,60in² (55,5cm²)1 - Immediate
39 - Factory Stock
$27.72Ver detalhes
BOX ALUM NATURAL 5"L X 2.44"W1457C1202BOX ALUM NATURAL 5"L X 2.44"W1,335" (33,91mm)12,3in² (79cm²)12 - Immediate
28 - Factory Stock
$30.35Ver detalhes
BOX ALUM NATURAL 5.12"L X 3.42"W1457K1202BOX ALUM NATURAL 5.12"L X 3.42"W1,847" (46,91mm)17,5in² (113cm²)2 - Immediate$37.80Ver detalhes
BOX ALUM NATURAL 6.69"L X 3.42"W1457K1602BOX ALUM NATURAL 6.69"L X 3.42"W1,850" (46,99mm)22,9in² (148cm²)1 - Immediate$41.58Ver detalhes
BOX ALUM NATURAL 5.24"L X 4.25"W1457N1202BOX ALUM NATURAL 5.24"L X 4.25"W2,305" (58,55mm)22,3in² (144cm²)1 - Immediate
86 - Factory Stock
$41.39Ver detalhes
BOX ALUM NATURAL 6.81"L X 4.25"W1457N1602BOX ALUM NATURAL 6.81"L X 4.25"W2,308" (58,62mm)29,0in² (187cm²)2 - Immediate
132 - Factory Stock
$45.08Ver detalhes
Published: 2012-11-09