1590 Series Stomp Boxes

Hammond's 1590 STOMP boxes are rugged, easy-to-machine, die-cast aluminum enclosures that easily cope with demanding on-stage environments

Image of Hammond Manufacturing's 1590 Series Stomp BoxesPrimarily catering to electric guitarists and other musicians, Hammond Manufacturing's 1590 STOMP die-cast aluminum enclosures (stomp boxes) predominantly house sound and pitch-altering electronics such as distortion circuits, ring modulators, digital delays, plus chorus, flanger, and phaser circuits. The 1590 STOMP boxes are rugged, easy to machine die-cast aluminum enclosures that easily cope with demanding on-stage environments. They are available in two sizes, 112 mm x 60 mm x 27 mm and 119 mm x 94 mm x 34 mm, and sport a smooth gloss polyester-powder-paint finish, which reportedly does not chip after machining and provides a good surface for labels and silk screening. Standard colors include cobalt blue (RAL 5013), green (RAL 6024), light gray (RAL 7035), orange (RAL 2009), and red (RAL 3011) with other colors available upon request. A lap joint seals the units to IP54 and, to maintain RFI integrity, finish appears only on external surfaces. Although, as stated earlier, the 1590 enclosures predominantly target the music effects market, they are highly viable for numerous other applications.

Features
  • Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Designed to meet IP54
  • Painted "Stomp Box" versions are coated with smooth gloss polyester powder paint for a lasting finish, even after machining
  • Four (or six in 1590D, 1590DD and 1590E, 8 in 1590F) 6-32 x 1/2" machine screws secure lid - into factory tapped holes
  • Low side wall draft angle (two degrees or less) for easy P.C. board-mounting

1590 Series Stomp Boxes

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBCBSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)150 - Immediate
97 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBGRSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)2 - Immediate
95 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBLGSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)1 - Immediate
170 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBORSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)24 - Immediate
109 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM RED 4.71"LX3.7"W1590BBRDSTOMP BOX ALUM RED 4.71"LX3.7"W1,339" (34,00mm)17,3in² (112cm²)2 - Immediate
109 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 5.95"L X 3.74"W1590TRPCPRSTOMP BOX ALUM 5.95"L X 3.74"W1,535" (38,99mm)20,1in² (130cm²)11 - Immediate
145 - Factory Stock
$17.82Ver detalhes
STOMP BOX ALUM 5.95"L X 3.74"W1590TRPCYLSTOMP BOX ALUM 5.95"L X 3.74"W1,535" (38,99mm)20,1in² (130cm²)1 - Immediate
36 - Factory Stock
$17.82Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BCBSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)12 - Immediate
119 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BGRSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)34 - Immediate
63 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BLGSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)14 - Immediate
156 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BORSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)2 - Immediate
114 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BPRSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)17 - Immediate
66 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BRDSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)39 - Immediate
117 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.41"L X 2.38"W1590BYLSTOMP BOX ALUM 4.41"L X 2.38"W1,220" (30,99mm)10,4in² (67cm²)3 - Immediate
160 - Factory Stock
$12.50Ver detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBPRSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)2 - Immediate
31 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 4.71"L X 3.7"W1590BBYLSTOMP BOX ALUM 4.71"L X 3.7"W1,339" (34,00mm)17,3in² (112cm²)0 - Immediate
77 - Factory Stock
$15.52Ver detalhes
STOMP BOX ALUM 5.72"L X 4.77"W1590XXPRSTOMP BOX ALUM 5.72"L X 4.77"W1,547" (39,29mm)27,3in² (176cm²)6 - Immediate
66 - Factory Stock
$20.52Ver detalhes
STOMP BOX ALUM 5.72"L X 4.77"W1590XXYLSTOMP BOX ALUM 5.72"L X 4.77"W1,547" (39,29mm)27,3in² (176cm²)2 - Immediate
88 - Factory Stock
$20.52Ver detalhes
Published: 2012-06-29