Han® 55 DDD PCB Adapter

HARTING adapters provide footprint reduction for end users

Image of HARTING Han® 55DDD PCB AdapterHARTING is proud to announce an addition to the range of products to connect Han connectors to printed circuit boards. This monoblock insert solution is ideal for footprint reduction for end users.

Features
  • Shock and vibration: Cat 1B
  • Flammability: DIN EN 45545-2
  • Monoblock PCB adapter for Han 55 DDD inserts
  • Mating compatible to male and female inserts
  • Fulfills specifications of standard Han heavy-duty connectors
  • Signal contacts
  • Rated current: 7.5 A
  • Rated voltage: 250 V
  • For PCB thickness up to 1.6 mm
  • Temperature range: -40°C to +125°C
Applications
  • Automation junction boxes
  • Windfarm interfaces
  • Jumper cabling
  • Distribution boxes
  • Outdoor machinery
  • Mining power conversion
  • Remote energy storage
  • Machinery
  • Automation
  • Semiconductors
  • Robotics
  • Energy

Han® 55 DDD PCB Adapter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
HAN DDD55_AC_PCB-ADPT_PC_F.INSER
97000000752HAN DDD55_AC_PCB-ADPT_PC_F.INSER10 - Immediate$56.99Ver detalhes
Published: 2026-04-03