Gecko High-Reliability Connectors
Harwin offers their 1.25 mm pitch, high-reliability/high-performance connector system
Harwin Gecko (G125) series is a 1.25 mm pitch, high-reliability/high-performance connector system that is suited for use in environments with high vibration, shock, and extreme temperatures.
With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. This design means that G125 connectors achieve a 35% space saving over other high-performance connectors such as Micro-D. Through-hole and SMT options available. Available in board-to-board, wire-to-board and wire-to-wire configurations.
Features
- 2.8 A per contact in isolation and 2.0 A all contacts simultaneously
- Four-finger beryllium copper contact design for high reliability
- Durability: 1,000 operations
- Operational temperature -65°C/+150°C
- Shock severity Z axis 100 g 6 ms
- Moldings: Glass-filled thermoplastic UL94V-0 (Halogen and Red Phosphorus-free)
- 3 polarizing points to prevent mis-mating
- Potting wall feature
- Easy-to-release latches require no tooling
- No. 1 position identified on molding
Gecko (G125) Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | G125-0010005 | CONN SOCKET 26AWG CRIMP GOLD | 193369 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | G125-0020005 | CONN SOCKET 28-32AWG CRIMP GOLD | 369623 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | G125-1010005 | CONN PIN 26AWG CRIMP GOLD | 47721 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | G125-1020005 | CONN PIN 28-32AWG CRIMP GOLD | 11734 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | G125-2041296L0 | CONN RCPT HSG 12POS 1.25MM | 6283 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | G125-2041696L0 | CONN RCPT HSG 16POS 1.25MM | 1496 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | G125-2042096L0 | CONN RCPT HSG 20POS 1.25MM | 837 - Immediate | $2.68 | Ver detalhes |
![]() | ![]() | G125-2042696L0 | CONN RCPT HSG 26POS 1.25MM | 552 - Immediate | $2.91 | Ver detalhes |
![]() | ![]() | G125-3041296L0 | CONN HDR HSG 12POS 1.25MM | 310 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | G125-3041296L4 | CONN HDR HSG 12POS 1.25MM | 495 - Immediate | $3.77 | Ver detalhes |
Related Products
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z125-900 | TOOL HAND CRIMPER 26-32AWG SIDE | 72 - Immediate | $1,452.84 | Ver detalhes |
![]() | ![]() | Z125-901 | CRIMP CONTACT POSITIONER G125 | 131 - Immediate | $400.96 | Ver detalhes |
![]() | ![]() | Z125-902 | G125 CRIMP INS/REMOV TOOL KIT | 331 - Immediate | $85.87 | Ver detalhes |