Acrylic Adhesive Anchor Mount

HellermannTyton anchor mounts are engineered for maximum hold in high-movement areas

Image of Hellermann Tyton 151-04681 Anchor MountThe HellermannTyton acrylic adhesive anchor mount is an extra-large, heavy-duty adhesive cable tie mount engineered for applications where mounting points experience significant movement, stress, or tension, especially near hinges, doors, or corners. Its expanded footprint and high-bond acrylic adhesive deliver exceptional holding strength, while the heat-stabilized PA66 material ensures reliable performance in high-temperature environments. Designed to simplify installation and reduce component count, the anchor mount can replace multiple standard mounts and also offers screw-mounting holes for mechanical fastening when required.

Features
  • Larger footprint with high-bond acrylic adhesive for superior adhesions strength
  • Heat-stabilized PA66 is available in black or white for high-heat environments
 
  • Reduces part count as one anchor mount can replace up to four standard mounts
  • Optional screw-mounting holes provide additional mechanical fastening flexibility
Applications
  • Industrial automation
  • Control panels and machinery
  • Power distribution equipment
  • Automation
 
  • Construction
  • Maintenance
  • MRO
  • OEM manufacturing

Acrylic Adhesive Anchor Mount

ImagemNúmero de peça do fabricanteDescriçãoTipoTipo de montagemTamanho / DimensãoAvailable QuantityPreçoVer detalhes
Novos produtos
ACRYLIC ADHESIVE ANCHOR MOUNT, 2
151-04681ACRYLIC ADHESIVE ANCHOR MOUNT, 2Abertura únicaAdesivo, parafusoComp. 2,44" x larg. 2,44" x alt. 1,07" (62,0mm x 62,0mm x 27,2mm)234 - Immediate$3.65Ver detalhes
Updated: 2026-02-05
Published: 2026-01-30