1.85 mmWave (HV) Field Replaceable Series Connectors

Hirose Electric 1.85 mm (HV) series high-frequency field replaceable connectors support up to 71 GHz frequency

Image of Hirose Electric 1.85 mm Wave (HV) Field Replaceable SeriesHirose Electric 1.85 mm (HV) series connectors are designed for mmWave applications. The high-performance, field-replaceable coaxial connector supports frequencies up to 71 GHz, ensuring efficient data transmission. The innovative field-replaceable design allows easy removal without disturbing internal module components, simplifying maintenance and upgrades. Compliant with IEC and RoHS2 standards, 1.85 mm series connectors deliver durable, environmentally safe performance. They provide dependable performance in demanding environments, making them perfect for RF modules like splitters, mixers, amplifiers, transmission, radio communication, and measuring instruments.

Features
  • IEC standard compliant 1.85 mm coaxial connector (IEC 61169-32)
  • Supports up to 71 GHz frequency
  • Screw mounting
    • Provides excellent high-frequency performance and consistent mounting quality
    • Reusable (30 times)
    • Reduces mounting complexity (no soldering is required)
  • Complies with IEC standard
  • Flexible PCB thickness
  • 0.085 inch flexible cable applicable
  • Terminators and attenuators also available
  • RoHS2 compliant

1.85 mm Wave (HV) Field Replaceable Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECEPTACLE, 1 POS., 71.0 GHZ, -5HV-R-FR2(12.22)RECEPTACLE, 1 POS., 71.0 GHZ, -519 - Immediate$76.77Ver detalhes
RECEPTACLE, 1 POS., 71.0 GHZ, -5HV-R-FR2(10.16)RECEPTACLE, 1 POS., 71.0 GHZ, -518 - Immediate$76.77Ver detalhes
Published: 2025-03-10