BK10 Series Hybrid FPC-to-Board Connectors

Hirose’s 30-position BK10 series connectors combine a robust design with a space-saving footprint

Image of Hirose's BK10 Series Hybrid FPC-to-Board ConnectorsHirose’s BK10 series hybrid flexible printed circuit (FPC)-to-board connectors have a 30-position ultra-low profile. The BK10 series connectors have a 0.5 mm stacking height and a 1.7 mm width, providing significant space savings. Combining a miniature design with a rugged, fully armored housing makes the BK10 series ideal for a wide range of portable and wearable electronic devices.

Specifications
  • 30 signal positions rated at 0.3 A and two power contacts rated at 5 A
  • Wide self-alignment range of ±0.29 mm in the pitch direction and ±0.24 mm in the width direction
  • Operating temperature: -55°C to +85°C
  • Rated voltage: 30 VAC/DC
Benefits
  • Hybrid power and signal connector
  • Two-point contact design ensures high contact reliability
  • Ultra-low profile
  • Rugged, fully armored housing
  • Multi-point soldering enhances the PCB peeling strength
  • Dimpled lock design on the contacts provides a high extraction force
  • Effectively uses the end spacing to expand the self-alignment range when mating
Applications
  • Wide range of portable and wearable electronic devices, including:
    • Audio players
    • Cameras
    • Laptops
    • Gaming consoles
    • Earbuds
    • Smartwatches
    • Smart glasses

BK10 Series Hybrid FPC-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 0.3MM SMD 30POS+2PWRBK10C05-30DP/2-0.3V(895)CONN HDR 0.3MM SMD 30POS+2PWR818 - Immediate$1.87Ver detalhes
CONN RCPT 0.3MM SMD 30POS+2PWRBK10C05-30DS/2-0.3V(895)CONN RCPT 0.3MM SMD 30POS+2PWR231 - Immediate$1.96Ver detalhes
CONN HDR 0.3MM SMD 30POS+2PWRBK10C05-30DP/2-0.3V(800)CONN HDR 0.3MM SMD 30POS+2PWR0 - Immediate$0.57Ver detalhes
CONN RCPT 0.3MM SMD 30POS+2PWRBK10C05-30DS/2-0.3V(800)CONN RCPT 0.3MM SMD 30POS+2PWR0 - Immediate$0.61Ver detalhes
Published: 2023-02-24