DF20 Series Connectors

Hirose's 1 mm pitch double row, low-profile, wire-to-board connectors

Image of Hirose's DF20 Series Hirose's DF20 connector, part of the SignalBee line of cable connectors, is designed for use in applications such as notebook PCs, small office automation equipment, and small portable consumer devices. Any application requiring low-profile reliable board-to-cable connection with a 28 AWG, 30 AWG, 32 AWG conductors. The DF20 series has a contact pitch of 1 mm, which allows reliable solder and cable termination. A reliable electrical connection wipe assures an effective electrical connection with a 1 mm wipe of mating contacts. The narrow external width and length decrease the overall length of the board mount receptacle and permit end-to-end mounting of several connectors. Product variations are available in 10-, 20-, 30-, 40-, and 50-contacts. Pin headers are available with or without board positioning bosses. Depending on the application, pin headers can be ordered in straight or right angle types.

Features
  • 1.0 mm contact pitch
  • Reliable electrical connection wipe
  • Narrower external width and length
  • Automatic equipment board placement
  • Current rating: 1 A
  • Product variations
    • Available with 10-, 20-, 30-, 40-, and 50-contacts
    • Pin headers are available with or without board positioning bosses
    • Depending on specific application, pin headers can be ordered in straight or right angle types
Applications
  • Notebook PCs
  • Small office automation equipment
  • Small consumer devices
  • Portable devices
  • Any application requiring low-profile reliable board-to-cable connection with a 28 AWG, 30 AWG, 32 AWG conductors

DF20 Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 28-30AWG CRIMP GOLDDF20B-2830SCFACONN SOCKET 28-30AWG CRIMP GOLD1272 - Immediate$0.10Ver detalhes
CONN SOCKET 28-30AWG CRIMP GOLDDF20F-2830SCFA(04)CONN SOCKET 28-30AWG CRIMP GOLD45335 - Immediate$0.08Ver detalhes
CONN SOCKET 28-30AWG CRIMP GOLDDF20F-2830SCFACONN SOCKET 28-30AWG CRIMP GOLD160450 - Immediate$0.08Ver detalhes
CONN SOCKET 30-32AWG CRIMP GOLDDF20F-3032SCFACONN SOCKET 30-32AWG CRIMP GOLD25000 - Immediate$0.08Ver detalhes

DF20 Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 10POS 1.00MMDF20A-10DS-1CCONN RCPT HSG 10POS 1.00MM23130 - Immediate$0.28Ver detalhes
CONN RCPT HSG 20POS 1.00MMDF20A-20DS-1CCONN RCPT HSG 20POS 1.00MM24503 - Immediate$0.32Ver detalhes
CONN RCPT HSG 30POS 1.00MMDF20A-30DS-1CCONN RCPT HSG 30POS 1.00MM26297 - Immediate$0.37Ver detalhes
CONN RCPT HSG 40POS 1.00MMDF20A-40DS-1CCONN RCPT HSG 40POS 1.00MM21609 - Immediate$0.42Ver detalhes
CONN RCPT HSG 50POS 1.00MMDF20A-50DS-1CCONN RCPT HSG 50POS 1.00MM20 - Immediate$0.46Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 28-32AWG SIDEHT302/DF20B-2830STOOL HAND CRIMPER 28-32AWG SIDE0 - Immediate$1,602.32Ver detalhes
Published: 2018-11-28