DF22 Series

Hirose's DF22 series is a rugged, high-current, board-to-wire connector designed for internal power supply connections

Image of Hirose Electric's DF22 SeriesHirose's DF22 series is a rugged, high-current, board-to-wire connector designed for internal power supply connections. This discrete wire connector has a maximum capacity of 30 A, a mechanical positive-locking mechanism that emits a clear tactile click after a successful mate, three different keying options, and the ability to be used as an in-line connection. The header is keyed to prevent the contacts from being damaged by incorrect mating, and is offered in three different colors to make identifying each connection easier. Built-in posts prevent reverse insertion onto the PCB and guide the connector into its correct position to be mounted. The DF22 are RoHS-compliant and have been listed by the UL, C-UL, and TÜV. Accepts 10 AWG to 16 AWG.

Features
  • 30 A max capacity
  • Mechanical locking mechanism
  • 1-5 contact counts
  • Guide post is added to the pin header to prevent reverse insertion onto the PCB
  • 3 different keying types
  • 3 different housing colors: black, natural, and red
  • 7.92 mm pitch
  • Listed by UL, C-UL, and TÜV
  • Accepts 10 AWG to 16 AWG
  • Multiple variations of the crimp-socket contacts and housings
  • RoHS-compliant

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 3POS 7.92MMDF22-3P-7.92DSA(05)CONN HEADER VERT 3POS 7.92MM0 - Immediate$0.63Ver detalhes
CONN HEADER R/A 2POS 7.92MMDF22-2P-7.92DS(35)CONN HEADER R/A 2POS 7.92MM0 - ImmediateSee Page for PricingVer detalhes
CONN HEADER VERT 2POS 7.92MMDF22-2P-7.92DSA(05)CONN HEADER VERT 2POS 7.92MM0 - ImmediateSee Page for PricingVer detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 14-16AWG CRIMP TINDF22A-1416SCCONN SOCKET 14-16AWG CRIMP TIN0 - ImmediateSee Page for PricingVer detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 7.92MMDF22-2S-7.92C(28)CONN RCPT HSG 2POS 7.92MM5493 - Immediate$0.28Ver detalhes
CONN RCPT HSG 2POS 7.92MMDF22L-2S-7.92C(28)CONN RCPT HSG 2POS 7.92MM19275 - Immediate$0.28Ver detalhes
CONN RCPT HSG 2POS 7.92MMDF22R-2S-7.92C(28)CONN RCPT HSG 2POS 7.92MM4944 - Immediate$0.28Ver detalhes

Tools - Presses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 14-16AWG SIDEHT104/DF22-1416TOOL HAND CRIMPER 14-16AWG SIDE0 - Immediate$2,170.93Ver detalhes
TOOL HAND CRIMPER 10-12AWGHT103/DF22A-1012TOOL HAND CRIMPER 10-12AWG4 - Immediate$2,358.78Ver detalhes
TOOL HAND CRIMPER 14-16AWG SIDEHT104/DF22A-1416TOOL HAND CRIMPER 14-16AWG SIDE7 - Immediate$2,084.09Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RETAINER 2POS 7.92MMDF22-2RS/P-7.92CONN RETAINER 2POS 7.92MM1976 - Immediate$0.29Ver detalhes
CONN RETAINER 1POS 7.92MMDF22-1RS/P-7.92CONN RETAINER 1POS 7.92MM100 - Immediate$0.26Ver detalhes
CONN RETAINER 3POS 7.92MMDF22-3RS/P-7.92CONN RETAINER 3POS 7.92MM434 - Immediate$0.33Ver detalhes
Updated: 2019-06-10
Published: 2013-11-27