FH75M Series Connector

Hirose Electric FH75M series connectors excel in delivering high-performance and reliable connectivity solutions

Image of Hirose Electric FH75M Series ConnectorHirose Electric  FH75M series automotive-grade FPC connectors feature high heat resistance of up to +125°C, independent two-point spring contact design, and high-speed data transmission capabilities. They have a pitch of 0.4 mm, height of 2 mm, rated current of 0.5 A, and AC/DC rating of 50 V.

The FH75M performs well in settings with limited space. FPC insertion is made simple and secure by the flip-lock design, making it perfect for industrial devices like automobiles used in harsh environments. It is made for tough uses in automotive systems, like electronic control units (ECUs), in-vehicle infotainment, LiDAR, cameras, and displays. The FH75M delivers a dependable and high-performance connectivity solution.

Features
  • Two-point contact design prevents dust intrusion
  • +125°C heat resistance
  • High FPC/FFC retention force
  • Original FPC/FFC mismating detection mechanism
  • PCB layout compatible with FH52 series
  • Passes strict automotive testing requirements
  • Environment compatibility

FH75M Series Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECEPTACLE, 0.4MM PITCH, FPC/FFCFH75M-100S-0.4SH(05)RECEPTACLE, 0.4MM PITCH, FPC/FFC2036 - Immediate$2.53Ver detalhes
Published: 2024-10-01