FX22 Series Connector

Hirose offers the FX22 series coplanar mating connector

Image of Hirose FX22 Series Coplanar Mating ConnectorThe FX22 series from Hirose Electric is a 0.5 mm pitch, double-beam-contacts, coplanar-mating connector with floating feature. There is ±0.6 mm maximum floating in the XZ directions. The double beam contact offers a self-cleaning function and is vibration resistant. This series is extremely low profile with a height of only 4.2 mm. This series also features a ±1.2 mm self-alignment structure for easy mating. Current capacity is 0.7 A per pin. The FX22 is available in 40 to 80 positions and is RoHS-compliant.

Features and Benefits
  • ±0.6 mm maximum floating in the XZ directions
  • Self-cleaning function and vibration resistance with double beam contact
  • Extremely low profile with 4.2 mm height
  • Current capacity: 0.7 A per pin
  • Coplanar connection available in 40 to 80 positions
  • ±1.2 mm self-alignment structure for easy mating
  • RoHS-compliant
Applications
  • Industrial machinery
  • Broadcasting equipment
  • PPC
  • MFP
  • Amusement machines
  • BTS
  • Monitors
  • Medical equipment
  • Measurement instruments

FX22 Series Connector

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreço
CONN PLUG 40POS R/A SMDFX22-40P-0.5SHCONN PLUG 40POS R/A SMD0,020" (0,50mm)1506 - Immediate$2.56Ver detalhes
CONN RCPT 60POS R/A SMDFX22-60S-0.5SHCONN RCPT 60POS R/A SMD0,020" (0,50mm)1589 - Immediate$2.72Ver detalhes
CONN RCPT 40POS R/A SMDFX22-40S-0.5SHCONN RCPT 40POS R/A SMD0,020" (0,50mm)1943 - Immediate$2.23Ver detalhes
CONN PLUG 60POS R/A SMDFX22-60P-0.5SHCONN PLUG 60POS R/A SMD0,020" (0,50mm)11237 - Immediate$2.98Ver detalhes
CONN RCPT 80POS R/A SMDFX22-80S-0.5SHCONN RCPT 80POS R/A SMD0,020" (0,50mm)1704 - Immediate$3.75Ver detalhes
CONN RCPT 50POS R/A SMDFX22-50S-0.5SHCONN RCPT 50POS R/A SMD0,020" (0,50mm)11024 - Immediate$2.48Ver detalhes
CONN PLUG 50POS R/A SMDFX22-50P-0.5SHCONN PLUG 50POS R/A SMD0,020" (0,50mm)194 - Immediate$2.68Ver detalhes
CONN PLUG 80POS R/A SMDFX22-80P-0.5SHCONN PLUG 80POS R/A SMD0,020" (0,50mm)15 - Immediate$3.59Ver detalhes
Published: 2015-03-09