HR41A Series IP68 Waterproof Small Plastic Power Connectors

Hirose’s HR41A series are available in either 3-position flange type or 5-position bulkhead type

Image of Hirose Electric's HR41A Series IP68 Waterproof Small Plastic Power ConnectorsHirose’s HR41A series weather-resistant connectors feature a lightweight and corrosion-resistant plastic body. When in the mated condition, the unique waterproof gasket design prohibits water intrusion while submerged in up to 2 m water depth for 14 days. HR41 series connectors incorporate high lightning surge protection (15 kV), salt spray resistance (no corrosion after 1,500 hours of salt spray), and high withstanding voltage ratings.

Available in either a 3-position flange type or a 5-position bulkhead type, the HR41 series has an operating temperature range of -40°C to +85°C, contact resistance of 2 m ohms maximum at 1 A, and insulation resistance of 5,000 M ohms maximum at 500 VDC.

The 3-position flange type has a withstanding voltage rating of 4,260 VAC, rated voltage of 400 VAC/VDC, and a rated current of 20 A.

The 5-position bulkhead type has a withstanding voltage rating of 2,200 VAC, rated voltage of 600 VAC/400 VDC, and a rated current of 20 A.

Features
  • IP68 weather-resistant waterproof connector for outdoor use
  • Higher lightning surge protection (15 kV) and withstanding voltage
  • Snap-in mating with user-friendly push-on bayonet lock
  • Bayonet assembly eliminates torque management and re-tightening of screw
  • Easy field assembly
  • UL, TUV certified
Applications
  • Designed specifically for outdoor use in applications such as:
    • LED lighting
    • Street lamps
    • Tunnel lighting
    • Marine/boating
    • Agriculture
    • Construction site lighting
    • Base station transceiver systems (BTS)
    • Electronic toll collection (ETC) systems

HR41A Series IP68 Waterproof Small Plastic Power Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN JACK HSG MALE 5POS INLINEHR41A-17WBJ-5PCCONN JACK HSG MALE 5POS INLINE0 - ImmediateSee Page for PricingVer detalhes
CONN PLG HSG FMALE 5POS INLINEHR41A-17WBP-5SCCONN PLG HSG FMALE 5POS INLINE0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT HSNG MALE 5POS PNL MTHR41A-17WBRA-5PCCONN RCPT HSNG MALE 5POS PNL MT7 - Immediate$10.86Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTACT PIN 16-20AWG CRIMP GOLDHR41A-PC-111CONTACT PIN 16-20AWG CRIMP GOLD87 - Immediate$1.41Ver detalhes
CONTACT SOCKET 16-20AWG CRIMPHR41A-SC-111CONTACT SOCKET 16-20AWG CRIMP0 - Immediate$2.53Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN COVER 17 FOR HR41A PLUGHR41A-17WBP-CCONN COVER 17 FOR HR41A PLUG18 - Immediate$6.05Ver detalhes
CONN COVER 17 FOR HR41A RCPTHR41A-17WBR-CCONN COVER 17 FOR HR41A RCPT7 - Immediate$10.10Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 16AWGHT802/HR41A-11-16TOOL HAND CRIMPER 16AWG0 - Immediate$868.97Ver detalhes
TOOL HAND CRIMPER 18AWGHT802/HR41A-11-18TOOL HAND CRIMPER 18AWG1 - Immediate$868.97Ver detalhes
TOOL HAND CRIMPER 20AWGHT802/HR41A-11-20TOOL HAND CRIMPER 20AWG1 - Immediate$868.97Ver detalhes
EXTRACTION TOOLHR41A-TPEXTRACTION TOOL1 - Immediate$6.44Ver detalhes
Published: 2019-02-19