IT14 Series Stackable Connectors

Hirose’s stackable BGA mezzanine connector series is ideal for high-speed applications

Image of Hirose Electric IT14 Series Stackable ConnectorsHirose Electric's IT14 series is the ideal choice for data communication and telecom equipment. As a licensed second source for the Molex "Mirror Mezz" connector, these innovative connectors feature high-speed segments that support up to 112 Gbps PAM4 transmission speed. The IT14 series offers excellent workability with its unique features of blind mating and simplified board design.

Features
  • "Mirror Mezz" licensed second source
  • High-speed transmission (56 Gbps NRZ/112 Gbps PAM4)
  • OAM specified connector
  • High pin-count and high density: 688 pos. (172 DPs/in²)
  • Hermaphroditic connector
  • Stub-less 2-point contact design
  • Protective housing that encapsulated the contact tips and prevents warping during mating
Applications
  • High-speed data transmission
  • High-speed computing applications
  • Telecommunications
  • Networking
  • Industrial automation applications
  • Warehouse automation applications

IT14 Series Stackable Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SELF-MATE 0.9MM 688POS SMDIT14-688S-BGA-2.5HCONN SELF-MATE 0.9MM 688POS SMD272 - Immediate$80.39Ver detalhes
Published: 2023-07-12