PQ50 Series High-Power Connectors

Hirose's PQ50 series interface connectors combine robust, high-power design with flexible, user-friendly shell options

Image of Hirose's PQ50 Series High-Power Connectors Hirose's PQ50 series rugged high-power connectors for industrial environments are available in lightweight plated plastic resin or zinc die-cast shell with ratings up to 600 V. These connectors have a highly reliable 2-point contact design, which is beneficial when used in high vibration industrial applications, such as robotics, high-precision processing machinery, nanotechnology manufacturing equipment, wafer/LCD carrier machines, and more.

The high-power connectors are also available in a water-resistant version. The PQ50W is IP65-rated for harsh environment applications, including assembly and food processing. With a flexible coding key system that prevents incorrect mating, the PQ50 series connectors support in-line and panel mount interconnect options. A reliable side latch or interlock lever/cam offers a rugged locking option with a clear tactile click. The cable clamp design provides a pull strength of 98 N minimum.

Offering panel attachment flexibility and simplicity, the same female receptacle supports both front and rear attachment. Ground contacts connect to the plate's resin shell to quickly and easily provide secure grounding.

Rated at 600 V, the PQ50 supports NFPA79 compliant cables for industrial machinery, which ensures safeguards for industrial machinery to protect operators, equipment, facilities, and works-in-progress from fire and electrical hazards.

The PQ50 series have an operating temperature range of -40°C to +105°C and a rated current of 9 A per pin when all 20 pins are used, or 19 A maximum in single pin configurations.

Features
  • Highly reliable 2-point contact design for high vibration applications
  • Water-resistant, IP65-rated version for wash-down applications
  • Flexible coding key system prevents incorrect mating
  • Supports in-line and panel mount interconnect options
  • Reliable side latch or interlock lever/cam offers rugged locking options with a clear tactile click
  • The same female receptacle supports both front and rear attachment
  • Ground contacts connect to the plates resin shell to quickly and easily provide secure grounding
Product Specifications
  • High-power connector rated up to 600 V
  • Available in a lightweight plated plastic resin or a zinc die-cast shell
  • Cable clamp design provides a pull strength of 98 N minimum
  • Supports NFPA79 compliant cables for industrial machinery
  • Operating temperature range of -40°C to +105°C
  • Rated current of 9 A per pin when all 20 pins are used, or 19 A maximum in single pin configurations
Applications
  • Industrial machinery
  • Evaluation equipment
  • High-precision processing machinery
  • Nanotechnology manufacturing equipment
  • Robotics
  • Wafer/LCD carrier machines
  • Food processing
  • Harsh environments that require high-power connectivity

Panel Mount Receptacle

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoCorAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 20POS 4.60MMPQ50-20S(01)CONN RCPT HSG 20POS 4.60MM-40°C a 105°CPreto1 - Immediate$5.84Ver detalhes
CONN RCPT HSG 48POS 3.75MMPQ50S-48S(01)CONN RCPT HSG 48POS 3.75MM-40°C a 105°CPreto1 - Immediate$8.29Ver detalhes

Cable Plug

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoCorAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 20POS 4.60MMPQ50-20P(01)CONN PLUG HSG 20POS 4.60MM-40°C a 105°CPreto2 - Immediate$9.50Ver detalhes
CONN PLUG HSG 48POS 3.75MMPQ50S-48P(01)CONN PLUG HSG 48POS 3.75MM-40°C a 105°C-2 - Immediate$12.71Ver detalhes

In-Line Cable Plug

ImagemNúmero de peça do fabricanteDescriçãoEstiloAvailable QuantityPreçoVer detalhes
CONN RCPTPQ50-20S-JC(01)CONN RCPTEntrada no fundo1 - Immediate$24.45Ver detalhes
CONN RCPTPQ50-20S-DS(01)CONN RCPTEntrada no fundo1 - Immediate$11.58Ver detalhes

Crimp Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 14-15AWG CRIMP GOLDPQ50-15SCACONN SOCKET 14-15AWG CRIMP GOLD6 - Immediate$1.29Ver detalhes
CONN SOCKET 16-18AWG CRIMP GOLDPQ50-1618SCACONN SOCKET 16-18AWG CRIMP GOLD40 - Immediate$1.47Ver detalhes
CONN SOCKET 24-28AWG CRIMP GOLDPQ50S-2428SCACONN SOCKET 24-28AWG CRIMP GOLD0 - Immediate$0.94Ver detalhes
CONN SOCKET 18-22AWG CRIMP GOLDPQ50S-1822SCACONN SOCKET 18-22AWG CRIMP GOLD1 - Immediate$1.09Ver detalhes
CONN PIN 24-28AWG CRIMP GOLDPQ50SA-2428PCACONN PIN 24-28AWG CRIMP GOLD86 - Immediate$1.14Ver detalhes
CONN PIN 18-22AWG CRIMP GOLDPQ50SA-1822PCACONN PIN 18-22AWG CRIMP GOLD0 - ImmediateSee Page for PricingVer detalhes
CONN PIN 24-28AWGPQ50S-2428(1007)CONN PIN 24-28AWG1 - Immediate$682.78Ver detalhes
CONN PIN 24-28AWG GOLDPQ50SA-2428(1007)CONN PIN 24-28AWG GOLD1 - Immediate$659.37Ver detalhes
CONN PIN 18-22AWG CRIMP GOLDPQ50SA-1822PCFA-1000ACONN PIN 18-22AWG CRIMP GOLD0 - ImmediateSee Page for PricingVer detalhes
CONN SOCKET 18-22AWG CRIMP GOLDPQ50S-1822SCFA-1000ACONN SOCKET 18-22AWG CRIMP GOLD0 - ImmediateSee Page for PricingVer detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN CBL CLAMP 15MMPQ-CM(15.0)CONN CBL CLAMP 15MM-54 - Immediate$3.25Ver detalhes
CONN CBL CLAMP 22MMPQ-CM(22.0)CONN CBL CLAMP 22MM-0 - Immediate$1.76Ver detalhes
MISINSERTION PREVENTION KEYPQ50S-SC-KYMISINSERTION PREVENTION KEYSérie PQ50100 - Immediate$0.76Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOLPQ50S-1820(1007)TOOL1 - Immediate$877.61Ver detalhes
TOOLPQ50S-2022(1007)TOOL1 - Immediate$877.61Ver detalhes
TOOLPQ50SA-1820(1007)TOOL1 - Immediate$842.70Ver detalhes
TOOLPQ50SA-2022(1007)TOOL1 - Immediate$842.70Ver detalhes
Published: 2020-02-18