HGuide i300 Inertial Measurement Unit (IMU)

The Honeywell HGuide i300 high-performance MEMS-based IMU is suited for diverse applications

Image of Honeywell HGuide i300 Inertial Measurement Unit (IMU) The Honeywell HGuide i300 IMU is a compact, high-performance inertial measurement unit designed for aerospace, defense, and industrial applications requiring precise motion sensing. Built on proven Honeywell MEMS technology, the i300 delivers tactical-grade performance with low noise, high reliability, and robust environmental resilience. It features six degrees of freedom (3-axis gyroscope and 3-axis accelerometer) and is engineered to operate in harsh environments with minimal drift and high stability.

With its small form factor and low power consumption, the i300 is ideal for integration into systems where space and efficiency are critical. It supports a wide range of interfaces and is ITAR-free, making it accessible for global deployment.

Features
  • World-class inertial sensor development, calibration, and compensation
  • A range of user-configurable options with selectable output data rates and filtering
  • Multiple, configurable communication protocols
  • Proven reliability, dependability, and ruggedness throughout its life
  • Small size (17 cm³ / 42 mm x 28 mm x 14 mm)
  • Lightweight (35 grams)
  • Low power consumption (0.5 Watts)
  • Wide operating temperature range (-40°C to +85°C)
  • Configurable data rate (300 Hz nominal)
  • Wide gyro and accelerometer operating ranges
  • Multiple communication protocols (RS-422, 5 V TTL, CAN)
Applications
  • Agriculture
  • Autonomous underwater vehicles (AUVs)
  • Industrial equipment
  • Robotics
  • Survey/mapping
  • Stabilized platforms
  • Transportation
  • Unmanned aerial vehicles (UAVs)
  • Unmanned ground vehicles (UGVs)

HGuide i300 IMU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IMU ACCEL/GYRO RS-422,5V TTL,CANI300BA50IMU ACCEL/GYRO RS-422,5V TTL,CAN106 - Immediate$1,762.69Ver detalhes
IMU ACCEL/GYRO RS-422,5V TTL,CANI300AA50IMU ACCEL/GYRO RS-422,5V TTL,CAN39 - Immediate$1,043.11Ver detalhes
Updated: 2025-09-09
Published: 2025-08-05