TBP Series Piezoresistive Silicon Pressure Sensors

Honeywell's basic board mount pressure sensors - compensated and unamplified

Image of Honeywell Sensing and Productivity Solutions TBP Series Piezoresistive Silicon Pressure Sensors Honeywell's basic board-mount pressure sensors, TBP series are compensated and unamplified, piezoresistive silicon pressure sensors designed for customers who require a simple, high-quality, cost-effective, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal and will operate as specified from -40°C to +125°C [-40°F to +257°F].

The TBP series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications.

The TBP series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, and for non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

Features
  • Small package size: 7 mm x 7 mm [0.276 in x 0.276 in], which is very small when compared to most board mount pressure sensors, occupying less space on the PCB (printed circuit board), and typically allowing for easy placement on crowded PCBs or in small devices.
  • Flexible: Numerous package styles, pressure ranges, silicone gel coating, and porting options simplify integration into the device manufacturer's application.
Applications
  • Oxygen concentrators
  • Blood pressure monitoring
  • HVAC transmitters
  • Leak detection
  • Pneumatic controls

TBP Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
SENSOR 150PSIG 0.11" .04575V DIPTBPDANN150PGUCVSENSOR 150PSIG 0.11" .04575V DIP879 - ImmediateVer detalhes
SENSOR 30PSIG 0.11" .02625V 4DIPTBPDANS030PGUCVSENSOR 30PSIG 0.11" .02625V 4DIP2885 - ImmediateVer detalhes
SENSOR 100PSIG 0.26" .0255V 6SMTTBPLPNN100PGUCVSENSOR 100PSIG 0.26" .0255V 6SMT0 - ImmediateVer detalhes
SENSOR 30PSIG 0.11" .0275V 6SMTTBPLANN030PGUCVSENSOR 30PSIG 0.11" .0275V 6SMT0 - ImmediateVer detalhes
SENSOR 150PSIG 0.11" .04575V SMTTBPMANN150PGUCVSENSOR 150PSIG 0.11" .04575V SMT195 - ImmediateVer detalhes
SENSOR 30PSIG 0.13" .0275V 6SMTTBPLLNN030PGUCVSENSOR 30PSIG 0.13" .0275V 6SMT116 - ImmediateVer detalhes
SENSOR 100PSIG 0.11" .0255V 6SMTTBPLANN100PGUCVSENSOR 100PSIG 0.11" .0255V 6SMT150 - ImmediateVer detalhes
SENSOR 60PSIG 0.08" .0065V 4SMTTBPMANN060PGUCVSENSOR 60PSIG 0.08" .0065V 4SMT0 - ImmediateVer detalhes
SENSOR 100PSIG 0.26" .0255V 4DIPTBPDPNS100PGUCVSENSOR 100PSIG 0.26" .0255V 4DIP0 - ImmediateVer detalhes
SENSOR 1PSIG 0.26" .0075V 6SMTTBPLPNN001PGUCVSENSOR 1PSIG 0.26" .0075V 6SMT0 - ImmediateVer detalhes
SENSOR 23.21PSIG .04075V 6SMTTBPLPNS1.6BGUCVSENSOR 23.21PSIG .04075V 6SMT0 - ImmediateVer detalhes
SENSOR 0.87PSIG 0.08" .0065V SMTTBPLANS060MGUCVSENSOR 0.87PSIG 0.08" .0065V SMT0 - ImmediateVer detalhes
SENSOR 1PSIG 0.11" .0075V 4SMTTBPMANN001PGUCVSENSOR 1PSIG 0.11" .0075V 4SMT0 - ImmediateVer detalhes
SENSOR 5PSIG 0.13" .025V 4DIPTBPDLNN005PGUCVSENSOR 5PSIG 0.13" .025V 4DIP0 - ImmediateVer detalhes
SENSOR 15PSIG 0.08" .02625V 4DIPTBPDANN015PGUCVSENSOR 15PSIG 0.08" .02625V 4DIP0 - ImmediateVer detalhes
SENSOR 30PSIG 0.08" .02625V 4DIPTBPDANN030PGUCVSENSOR 30PSIG 0.08" .02625V 4DIP0 - ImmediateVer detalhes
SENSOR 150PSIG 0.13" .04575V DIPTBPDLNN150PGUCVSENSOR 150PSIG 0.13" .04575V DIP0 - ImmediateVer detalhes
SENSOR 1PSIG 0.26" .0075V 4DIPTBPDPNS001PGUCVSENSOR 1PSIG 0.26" .0075V 4DIP0 - ImmediateVer detalhes
SENSOR 5PSIG 0.26" .025V 4DIPTBPDPNS005PGUCVSENSOR 5PSIG 0.26" .025V 4DIP0 - ImmediateVer detalhes
SENSOR 60PSIG 0.08" .0065V 6SMTTBPLANN060PGUCVSENSOR 60PSIG 0.08" .0065V 6SMT0 - ImmediateVer detalhes
Published: 2014-02-21