High-Performance PC 1.85 mm Precision Attenuators and Terminations

HUBER+SUHNER PC 1.85 mm precision attenuators and terminations ensure reliable electrical and mechanical performance up to 67 GHz

Image of HUBER+SUHNER High-Performance PC 1.85 mm Precision Attenuators and TerminationsHUBER+SUHNER PC 1.85 attenuators and terminations deliver exceptional accuracy in signal integrity and impedance matching, resulting in minimal return loss and outstanding attenuation flatness. This ensures superior signal strength even in demanding applications. Built with durability in mind, they are tested to MIL-STD 202 standards, providing proven resistance to corrosion, thermal shocks, and random vibrations for long-term reliability. Thanks to their compact and lightweight design, the standard HUBER+SUHNER PC 1.85 interface integrates easily into existing systems.

Features
  • Standard PC 1.85 mm interface
  • Regulate RF signal precisely up to 67 GHz
  • Superior return loss
  • Long-term reliability
  • Excellent price-performance ratio
Applications
  • Test and Measurement
    • High-frequency signal analysis and experimentation
    • Precision measurement and calibration in laboratory settings
  • Aerospace and Defense
    • Radar systems and satellite communication systems
    • Signal integrity testing in mission-critical applications
  • Telecommunications
    • Signal conditioning and testing in high-frequency communication systems
    • Base station and network infrastructure testing

High-Performance PC 1.85 mm Precision Attenuators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAXIAL ATTENUATOR, 50 OHM, 1 DB6601_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 1 DB1 - Immediate$489.23Ver detalhes
COAXIAL ATTENUATOR, 50 OHM, 2 DB6602_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 2 DB1 - Immediate$489.23Ver detalhes
COAXIAL ATTENUATOR, 50 OHM, 3 DB6603_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 3 DB1 - Immediate$489.23Ver detalhes
COAXIAL ATTENUATOR, 50 OHM, 6 DB6606_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 6 DB1 - Immediate$489.23Ver detalhes
COAXIAL ATTENUATOR, 50 OHM, 10 D6610_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 10 D1 - Immediate$489.23Ver detalhes
COAXIAL ATTENUATOR, 50 OHM, 20 D6620_PC185-50-1/199_NECOAXIAL ATTENUATOR, 50 OHM, 20 D1 - Immediate$489.23Ver detalhes

High-Performance PC 1.85 mm Precision Terminations

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAXIAL TERMINATION, 50 OHM, 1.86500_PC185-50-1/199_NECOAXIAL TERMINATION, 50 OHM, 1.81 - Immediate$388.33Ver detalhes
COAXIAL TERMINATION, 50 OHM, 1.86500_PC185-50-2/199_NECOAXIAL TERMINATION, 50 OHM, 1.81 - Immediate$388.33Ver detalhes
Published: 2025-09-26