Power/Low-IM Gas Discharge Tube Hybrid EMP Protectors

HUBER+SUHNER high power/low-IM GDT hybrid protectors offer low passive intermodulation

Image of HUBER+SUHNER Power/Low-IM Gas Discharge Tube Hybrid EMP ProtectorsHUBER+SUHNER high power/low-IM gas discharge tube (GDT) hybrid EMP protectors are designed to provide excellent surge protection while maintaining low passive intermodulation (PIM) performance. These protectors are ideal for multicarrier systems and applications that require high RF power handling. The series 3409 and 3410 feature a rugged design that supports increased power levels, with the series 3410 additionally offering a dedicated port for DC injection.

Features
  • Low PIM performance ensures high-quality signal transmission
  • High RF power handling supports high peak envelope power applications (PIP)
  • Dedicated DC injection port (series 3410)
  • Optional SEMPER self-extinguishing functionality prevents hold-on conditions, ensuring reliable protection
  • Surge current handling capacity of up to 30 kA (8/20 µs)
Applications
  • Telecommunications: Protecting RF equipment in cellular networks
  • Broadcasting: Ensuring the integrity of broadcast signals
  • Military and aerospace: Providing robust protection for critical communication systems
  • Air traffic control: Protecting VHF communication systems
  • Critical infrastructure: Ensuring the safety of sensitive equipment in power plants and data centers

Power/Low-IM Gas Discharge Tube Hybrid EMP Protectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GDT 90 V 20KA 2 IN-LINE3409.17.0027-EXGDT 90 V 20KA 2 IN-LINE0 - Immediate$317.70Ver detalhes
GDT  20KA 2 IN-LINE3409.17.0031-EXGDT 20KA 2 IN-LINE0 - Immediate$329.86Ver detalhes
GDT  20KA 2 IN-LINE3409.31.0001GDT 20KA 2 IN-LINE0 - Immediate$244.94Ver detalhes
GDT  20KA 2 IN-LINE3409.41.0044-EXGDT 20KA 2 IN-LINE0 - Immediate$335.53Ver detalhes
GDT  20KA 2 IN-LINE3409.41.0051-EXGDT 20KA 2 IN-LINE0 - Immediate$335.53Ver detalhes
GDT 230 V 20KA 2 IN-LINE3409.41.0054-EXGDT 230 V 20KA 2 IN-LINE0 - Immediate$343.77Ver detalhes
3409.41.00813409.41.00813409.41.00810 - Immediate$174.40Ver detalhes
GDT 90 V 20KA 2 IN-LINE3409.41.0090GDT 90 V 20KA 2 IN-LINE0 - Immediate$362.18Ver detalhes
GDT 90 V 20KA 2 IN-LINE3409.41.0092GDT 90 V 20KA 2 IN-LINE0 - Immediate$227.40Ver detalhes
Published: 2025-10-03