HW/TW Series 22 mm Switches
IDEC's 22 mm pushbuttons and pilot devices, the HW series and TW series
IDEC's HW and TW series are internationally rated 22 mm pushbuttons and pilot devices. The HW IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with IP20 finger safe screw terminals, and pure silver contacts with a self-cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and emergency stop (E-stop) switches.
Safety and ease of use were of paramount concern in the development of this line of switches, as evidenced by the simple mounting procedure, mechanically keyed safety lever lock (to prevent contact separation in heavy vibration applications), and the spring-loaded captive screw terminals, which make ring terminal wiring easier than ever before.
A traditional NEMA style switch, the TW series features a chrome plated octagonal locking ring that fastens from the front of the panel. Modular construction with snap-on contacts allows for great flexibility in configuration. Contacts are slow-make, double-break with a self-cleaning action that produces a wide switching range (from 5 mA to 10 A). Several screw terminal styles are available from the standard exposed full-size M3.5 screw to a finger safe (IP20) screw terminal (contacts are interchangeable with the HW series). Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches, and E-stop switches.
- HW Series
- Locking lever removable contact blocks
- Finger-safe IP20 contacts as standard, other terminal styles available
- Tamperproof construction
- All E-stops meet EN418 and are compliant with SEMI S2 standards
- Worldwide approvals
- Easy to assemble
- Choice of black plastic or metallic front bezels
- Incandescent or LED illumination
- Transformer or full voltage
- Slow-make, double-break, self-cleaning contacts
- TW Series
- TW NEMA style switches with snap-on contacts
- Corrosion resistant octagonal chrome plated locking bezel
- Snap-on 10 A contact blocks
- Incandescent or LED illumination
- Slow-make, double-break, self-cleaning contacts
- Modular construction for maximum flexibility
- NEMA 4X and IP65 watertight/oil-tight panel
- Available assembled or as sub-components
- Large M3.5 screw terminals with captive sems plate
HW Series: Configurable Switch Components - Body
| Imagem | Número de peça do fabricante | Descrição | Tipo | Iluminação | Tipo de atuador | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HW1B-V4R | CONFIG SW BODY E-STOP NON-ILLUM | Mantido | Não iluminado | E-Stop, redondo | 5 - Immediate | $25.55 | Ver detalhes |
![]() | ![]() | HW1B-Y2R | CONFIG SW BODY E-STOP NON-ILLUM | Mantido | Não iluminado | E-Stop, redondo | 1 - Immediate | $24.43 | Ver detalhes |
![]() | ![]() | HW1K-33D | CONFIG SW BODY KEYLOCK NON-ILLUM | Momentâneo | Não iluminado | Bloqueio com chave | 2 - Immediate | $35.03 | Ver detalhes |
![]() | ![]() | HW1B-M0 | CONFIG SW BODY PUSHBUT NON-ILLUM | Momentâneo | Não iluminado | Pushbutton, redondo | 210 - Immediate | $3.18 | Ver detalhes |
![]() | ![]() | HW1S-2T | CONFIG SW BODY SELECT NON-ILLUM | Mantido | Não iluminado | Seletor | 18 - Immediate | $7.57 | Ver detalhes |
![]() | ![]() | HW1L-M0 | CONFIG SW BODY PUSHBUTTON ILLUM | Momentâneo | Iluminado | Pushbutton, redondo | 1 - Immediate | $9.24 | Ver detalhes |
HW Series: Pushbutton Switches
| Imagem | Número de peça do fabricante | Descrição | Circuito | Função do interruptor | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HW1E-LV4F11QD-R-24V | SWITCH ESTOP PULL RESET 10A 110V | DPST-NA/NF | On-Off, Off-On | Iluminado (vermelho) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HW1E-TV4F02QD-R-24V | SWITCH ESTOP PULL RESET 10A 110V | DPST-NF | Ligado desligado | Iluminado (vermelho) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HW1B-V4F01-R | SW E-STOP TWIST RESET 10A 110V | SPST-NF | Ligado desligado | - | 180 - Immediate | $38.56 | Ver detalhes |
![]() | ![]() | HW1B-M1F10-G | 22MM PUSHBUTTON GREEN | SPST-NA | Off-Mom | 10A (CA), 8A (CC) | 66 - Immediate | $13.24 | Ver detalhes |
![]() | ![]() | HW1E-BV4F02-R | SW E-STOP TWIST RESET 10A 110V | DPST-NF | Ligado desligado | - | 0 - Immediate | $43.02 | Ver detalhes |
![]() | ![]() | HW1E-BV4F11-R | SW E-STOP TWIST RESET 10A 110V | DPST-NA/NF | On-Off, Off-On | - | 0 - Immediate | $43.02 | Ver detalhes |
![]() | ![]() | HW1E-LV4F02QD-R-24V | SWITCH ESTOP PULL RESET 10A 110V | DPST-NF | Ligado desligado | Iluminado (vermelho) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HW1E-TV4F11QD-R-24V | SWITCH ESTOP PULL RESET 10A 110V | DPST-NA/NF | On-Off, Off-On | Iluminado (vermelho) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HW1B-M1F10-S | 22MM PUSHBUTTON BLUE | SPST-NA | Off-Mom | 10A (CA), 8A (CC) | 63 - Immediate | $13.24 | Ver detalhes |
HW Series: Selector Switches
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Função do interruptor | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HW1S-2TF10 | SWITCH SELECT 2POS SPST 10A 110V | 2 | Off-On | 10A (CA), 8A (CC) | 194 - Immediate | $18.39 | Ver detalhes |
![]() | ![]() | HW1S-3TF20 | SWITCH SELECT 3POS DPST 10A 110V | 3 | On-Off-Off, Off-Off-On | 10A (CA), 8A (CC) | 52 - Immediate | $24.79 | Ver detalhes |
![]() | ![]() | HW1S-2TF20 | SWITCH SELECT 2POS DPST 10A 110V | 2 | Off-On | 10A (CA), 8A (CC) | 172 - Immediate | $24.78 | Ver detalhes |
![]() | ![]() | HW1F-2F10QD-G-120V | SWITCH SELECT 2POS SPST 10A 110V | 2 | Off-On | 10A (CA), 8A (CC) | 17 - Immediate | $37.89 | Ver detalhes |
HW Series: Configurable Switch Components - Illumination Source
| Imagem | Número de peça do fabricante | Descrição | Cor | Tensão | (Primeiro selecione, depois aplique os filtros) séries compatíveis | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSTD-1G | CONFIG SWITCH LAMP LED GREEN 12V | Verde | 12V | IDEC, HW | 0 - Immediate | $5.66 | Ver detalhes |
![]() | ![]() | LSTD-1R | CONFIG SWITCH LAMP LED RED 12V | Vermelho | 12V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-2G | CONFIG SWITCH LAMP LED GREEN 24V | Verde | 24V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-2W | CONFIG SWITCH LAMP LED WHITE 24V | Branco | 24V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-6W | CONFIG SWITCH LAMP LED WHITE 6V | Branco | 6V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-H2R | CONFIG SWITCH LAMP LED RED 120V | Vermelho | 120V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-2A | CONFIG SWITCH LAMP LED AMBER 24V | Âmbar | 24V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-2R | CONFIG SWITCH LAMP LED RED 24V | Vermelho | 24V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LSTD-H2G | CONFIG SWITCH LAMP LED GRN 120V | Verde | 120V | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HW-DA1FB | CONFIG SWITCH LAMP SOCKET BLACK | Preto | - | IDEC, HW | 0 - Immediate | See Page for Pricing | Ver detalhes |
HW Series: Panel Indicators, Pilot Lights
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HW1P-1FQD-R-24V | LED PANEL INDICATOR RED 24V | 0 - Immediate | $21.83 | Ver detalhes |
![]() | ![]() | HW1P-2FQD-G-24V | LED PANEL INDICATOR GREEN 24V | 0 - Immediate | $21.83 | Ver detalhes |
![]() | ![]() | HW1P-2FQD-R-24V | LED PANEL INDICATOR RED 24V | 11 - Immediate | $21.83 | Ver detalhes |
![]() | ![]() | APW-199 | OPERATOR | 0 - Immediate | $16.34 | Ver detalhes |
![]() | ![]() | HW1P-1FQD-G-120V | LED PANEL INDICATOR GREEN 120V | 81 - Immediate | $22.96 | Ver detalhes |
![]() | ![]() | HW1P-2FQD-R-120V | LED PANEL INDICATOR RED 120V | 1 - Immediate | $22.96 | Ver detalhes |
![]() | ![]() | HW1P-5Q4-A | LED PNL IND AMBER DIFF SRW TER | 3 - Immediate | $59.90 | Ver detalhes |
![]() | ![]() | HW1P-5Q4-G | LED PNL IND GREEN DIFF SRW TER | 1 - Immediate | $59.90 | Ver detalhes |
![]() | ![]() | HW1P-5Q4-R | LED PNL IND RED DIFF SRW TER | 1 - Immediate | $68.76 | Ver detalhes |
![]() | ![]() | HW1P-1FQD-R-120V | LED PANEL INDICATOR RED 120V | 8 - Immediate | $22.96 | Ver detalhes |
![]() | ![]() | HW1P-2FQD-G-120V | LED PANEL INDICATOR GREEN 120V | 2 - Immediate | $22.96 | Ver detalhes |
![]() | ![]() | HW4P-2FQD-R-120V | LED PANEL INDICATOR RED 120V | 2 - Immediate | $24.07 | Ver detalhes |
TW Switches: Configurable Switch Components - Body
| Imagem | Número de peça do fabricante | Descrição | Tipo | Iluminação | Tipo de atuador | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ABW-300 | CONFIG SW BODY PUSHBUT NON-ILLUM | Momentâneo | Não iluminado | Pushbutton, redondo | 83 - Immediate | $6.99 | Ver detalhes |
![]() | ![]() | AYW-400 | CONFIG SW BODY E-STOP NON-ILLUM | Mantido | Não iluminado | E-Stop, redondo | 11 - Immediate | $25.74 | Ver detalhes |
![]() | ![]() | ALW-0600 | CONFIG SW BODY PUSHBUTTON ILLUM | Momentâneo | Iluminado | Pushbutton, redondo | 4 - Immediate | $15.51 | Ver detalhes |
![]() | ![]() | AVW-300 | CONFIG SW BODY E-STOP NON-ILLUM | Mantido | Não iluminado | E-Stop, redondo | 15 - Immediate | $28.75 | Ver detalhes |
TW Series: Pushbutton Switches
| Imagem | Número de peça do fabricante | Descrição | Circuito | Função do interruptor | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AYW411-R | SWITCH ESTOP PULL RESET 10A 110V | DPST-NA/NF | On-Off, Off-On | - | 22 - Immediate | $49.01 | Ver detalhes |
![]() | ![]() | ABW101-BGR | TW FLUSH PB | SPST-NF | On-Mom | 10A (CA), 8A (CC) | 5 - Immediate | $16.58 | Ver detalhes |
![]() | ![]() | ABW120-BGR | TW FLUSH PB | DPST-NA | Off-Mom | 10A (CA), 8A (CC) | 2 - Immediate | $23.92 | Ver detalhes |
![]() | ![]() | ABW110-BGR | PUSHBUTTON 22MM FLUSH 1NO | SPST-NA | Off-Mom | 10A (CA), 8A (CC) | 231 - Immediate | $16.58 | Ver detalhes |
![]() | ![]() | ABW410-G | 22MM PUSHBUTTON GREEN | SPST-NA | Off-Mom | 10A (CA), 8A (CC) | 18 - Immediate | $22.14 | Ver detalhes |
TW Series: Selector Switches
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Função do interruptor | Corrente nominal (A) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASW320 | SWITCH SELECT 3POS DPST 10A 110V | 3 | On-Off-Off, Off-Off-On | 10A (CA), 8A (CC) | 26 - Immediate | $28.19 | Ver detalhes |
![]() | ![]() | ASW211 | SWITCH SELECT 2POS DPST 10A 110V | 2 | On-Off, Off-On | 10A (CA), 8A (CC) | 31 - Immediate | $28.19 | Ver detalhes |
![]() | ![]() | ASW3L20 | SWITCH SELECT 3POS DPST 10A 110V | 3 | On-Off-Off, Off-Off-On | 10A (CA), 8A (CC) | 1 - Immediate | $28.19 | Ver detalhes |
TW Series: Panel Indicators, Pilot Lights
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | APW-199 | OPERATOR | 0 - Immediate | $16.34 | Ver detalhes |