9FGV1000 Series PhiClock™ Programmable Clock Generators
Renesas’ 9FGV1000 series PhiClock programmable clock generators with four unique I²C addresses
Renesas’ 9FGV1000 series PhiClock programmable clock generators have two select pins to allow for hardware selection of the desired configuration, or two I²C bits to allow easy software selection of the desired configuration. The user may configure any one of the four OTP configurations as the default when operating in I²C mode. Also, four unique I²C addresses are available, allowing easy I²C access to multiple components.
The 9FGV1001 provides four non-spread-spectrum copies of a single output frequency and two copies of the crystal reference input. The 9FGV1004 provides one copy each of two integer-related frequencies, two copies of a fractional or spread-spectrum frequency, and two copies of the crystal reference input. The 9FGV1005 provides two copies of a single non-spread spectrum output frequency and one copy of the crystal reference input. The 9FGV1006 provides two copies of a of a single integer, fractional, or spread-spectrum output frequency and one copy of the crystal reference input.
- <250 fs rms 12 k to 20 M
- PCIe® Gen1-4 (Gen5-ready)
- 10 MHz to 312.5 MHz
- 100 mW to 250 mW
- 1.8 V to 3.3 V operation
- LP-HCSL, LVDS, LVCMOS
- Integration:
- Terminations
- XTAL load capacitors
- Crystal (iQ option)
- Timing Commander™ support
- Popular configurations off-the-shelf
- Performance
- Lower bit error rates
- Design reuse
- Reduced thermal concerns
- Reduced board space
- No need to source XTAL
- Factory tuned ppm
- Design flexibility
- Ease of use
- Embedded systems
- Switches and routers
- XO replacements
- FPGA clocks for DDR, PCIe, SERDES
- Fiber optic modules
- Storage
9FGV1000 Series PhiClock™ Programmable Clock Generators
| Imagem | Número de peça do fabricante | Descrição | Diferencial - Entrada:saída | Invólucro do dispositivo fornecido | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | 9FGV1002B002NBGI | IC CLOCK GENERATOR 24VFQFPN | Não/Sim | 24-VFQFPN (4x4) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 9FGV1002BQ506LTGI | IC CLOCK GENERATOR 24LGA | Não/Sim | 24-LGA (4x4) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 9FGV1004B000NBGI | IC CLOCK GENERATOR 24VFQFPN | Não/Sim | 24-VFQFPN (4x4) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 9FGV1006B001LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 113 - Immediate | $6.29 | Ver detalhes | |
![]() | 9FGV1006B002LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 455 - Immediate | $6.55 | Ver detalhes | |
![]() | 9FGV1006B003LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 489 - Immediate | $6.55 | Ver detalhes | |
![]() | 9FGV1006B004LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 490 - Immediate | $6.55 | Ver detalhes | |
![]() | 9FGV1006BQ505LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 9FGV1006BQ506LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 9FGV1006BQ507LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 291 - Immediate | $7.62 | Ver detalhes | |
![]() | 9FGV1006BQ508LTGI | IC CLOCK GENERATOR 16LGA | Não/Sim | 16-LGA6 (3x3) | 0 - Immediate | See Page for Pricing | Ver detalhes |
Evaluation Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVK9FGV1001 | EVAL BOARD FOR 9FGV1001 | 10 - Immediate | $159.88 | Ver detalhes |
![]() | ![]() | EVK9FGV1004 | EVAL BOARD FOR 9FGV1004 | 6 - Immediate | $159.88 | Ver detalhes |
![]() | ![]() | EVK9FGV1005Q5 | EVAL BOARD FOR 9FGV1005 | 10 - Immediate | $156.75 | Ver detalhes |
![]() | ![]() | EVK9FGV1006 | EVAL BOARD FOR 9FGV1006 | 0 - Immediate | $159.88 | Ver detalhes |
![]() | ![]() | EVK9FGV1002 | EVAL BOARD FOR 9FGV1002 | 2 - Immediate | $159.88 | Ver detalhes |
![]() | EVK9FGV1008 | EVAL BOARD FOR 9FGV1008 | 3 - Immediate | $159.88 | Ver detalhes |