SDAWIR Demonstration Kits

Renesas’ demonstration kits for the HS3001, FS2012, and ZWIR4512 for displaying and graphing sensor measured data

Image of Renesas’ SDAWIR01 Demonstration KitRenesas’ SDAWIR evaluation kit demonstrates using the 6LoWPAN ZWIR4512 low power wireless module. This communicates sensor measurement data to a Wi-Fi hub allowing a linked device to display and graph the measured data in real time.

The FS2012 flow sensor and HS3001 humidity and temperature sensor are mounted in a 5 cm clear plastic cube that contains a ZWIR4512 wireless module to communicate with the hub. The Wi-Fi hub and the sensor cube are powered by a separate AC/DC wall mount adapter.

The hub utilizes a Raspberry Pi Zero W to provide the Wi-Fi hub function interfaced to the ZWIR4512 wireless module. The hub is using Raspbian LXDE lightweight desktop environment. Raspbian is a Debian-based computer operating system for the Raspberry Pi. The hub micro SD card is fully loaded and ready for operation.

Features
  • 6LoWPAN Wi-Fi hub operating with a Raspberry Pi Zero W
  • Sensor cube
  • HS3001 humidity sensor
  • FS2012 flow sensor
  • ZWIR4512 6LoWPAN RF module
  • Hose with USD and HDMI adapters
  • 2 AC/DC wall-mount adapters depending on kit part code:
    • SDAWIR01 includes North American adapters
    • SDAWIR02 includes adapters for other locations

SDAWIR Demonstration Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIRELESS DEMO KITSDAWIR02WIRELESS DEMO KIT1 - Immediate$154.04Ver detalhes
SENSORSHARE CLOUD-ENABLED EVALUASDAWIR03-AMZ01-NASENSORSHARE CLOUD-ENABLED EVALUA5 - Immediate$157.17Ver detalhes
SENSORSHARE CLOUD-ENABLED EVALUASDAWIR03-AMZ01-GBSENSORSHARE CLOUD-ENABLED EVALUA1 - Immediate$157.17Ver detalhes
Published: 2018-06-27