NANO mXTEND™ Multi-Band Antenna

Ignion's chip antennas provide multi-band performance for smart metering and automotive ‎applications

Image of Ignion's NANO mXTEND™ Multi-Band AntennaIgnion's NANO mXTEND antenna booster is a tiny Virtual Antenna™. It offers a reliable and repetitive antenna solution for Bluetooth® and Wi-‎Fi (2400 MHz to 2500 MHz) and limited device space.

Features
  • Easy-to-use (pick-and-place)
  • Multi-band behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • High efficiency
  • Small size
  • Cost-effective
  • Multiport
Applications
  • Asset tracking
  • Smart cities
  • Reference designs
  • Wearables and smartwatches
  • Sensors
  • Smart metering
  • Smart homes
  • Headsets
  • Other IoT
  • Smartphones, tablets, and laptops
  • Medical

NANO mXTEND™ Multi-Band Antenna

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
NANO MXTEND MULTIBAND ANTENNANN02-101NANO MXTEND MULTIBAND ANTENNA2,45GHz, 3,4GHz, 3,5GHz, 3,7GHz, 4GHz, 4,5GHz, 5GHz, 5,5GHz, 6,1GHz, 6,6GHz, 7,1GHz, 7,7GHz, 8,2GHz, 8,7GHz, 9,2GHz, 9,8GHz, 10,3GHz0 - Immediate$0.61Ver detalhes
Published: 2022-01-31