ONE mXTEND™ Multi-Band Antenna

Ignion's chip antennas provide multi-band performance for smart metering and automotive applications

Image of Ignion's ONE mXTEND™ Multi-Band AntennaIgnion's ONE mXTEND antenna booster with a volume of 21 mm3 is the smallest chip of the Virtual Antenna™ family. This miniature, multipurpose, and ultra-slim component is designed to provide multi-band connectivity at cellular IoT, including connectivity within several 2G, 3G, 4G, and 5G bands and for other regions of the spectrum, such as Wi-Fi 6E.

The ONE mXTEND enables worldwide coverage by allowing operation in the communication standards UMTS, GSM850, GSM900, GSM1800/DCS, GSM1900/PCS, LTE700, LTE800, LTE850, LTE900, LTE1700, LTE1800, LTE1900, LTE2000, LTE2100, LTE2300, LTE2500, LTE2600, LTE3500, LTE3700, Bluetooth®, Wi-Fi, 2 GHz, 4 GHz, and 5 GHz ISM Bands, BeiDou, GPS, and Glonass.

Features
  • Easy-to-use (pick-and-place)
  • Multi-band behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • High efficiency
  • Small size
  • Cost-effective
  • Multiport
Applications
  • Asset tracking
  • Smart cities
  • Reference designs
  • Wearables and smartwatches
  • Sensors
  • Smart homes
  • Other IoT
  • Smartphones, tablets, and laptops
  • Medical
  • Smart metering

ONE mXTEND™ Multi-Band Antenna

ImagemNúmero de peça do fabricanteDescriçãoTipo de antenaAvailable QuantityPreçoVer detalhes
ONE MXTEND MULTIBAND ANTENNANN02-201ONE MXTEND MULTIBAND ANTENNAChip4845 - Immediate$0.76Ver detalhes
Published: 2022-01-27