Compact, Stainless-Steel, IP HD Camera

The Industrial Video & Control MZ-HD34-3 is a compact, stainless steel 1080p IP camera with motorized zoom and integrated IR

Image of Industrial Video & Control Compact, Stainless-Steel, IP HD Cameras Industrial Video & Control MZ-HD34-3 is a high-quality 1080p color IP video camera built for demanding industrial environments. Its compact form factor and 316L stainless-steel housing make it well-suited for sanitary processing areas, washdown zones, and other moisture-prone environments. The camera's IP68 rating ensures long-term durability in both indoor and outdoor settings where water, cleaning agents, or humidity are present.

The MZ-HD34-3 features a motorized 4x optical zoom lens (2.8 mm to 12 mm) and wide dynamic range to maintain clarity in variable lighting. Integrated IR illuminators enable operation down to 0 lux, providing visibility up to 40 meters in low-light or no-light conditions. The camera supports H.264/H.265 compression, multiple streams, and operates via 802.3af PoE, simplifying installation. A wall-mount arm is provided, requiring only power and an IP connection.

Features
  • 316L stainless-steel enclosure; IP68
  • NDAA compliant
  • 1080p HD video at up to 30 FPS
  • Integrated IR illuminators; 0 lux (IR on) to 40 m
  • 4x motorized optical zoom (2.8 mm to 12 mm) with auto-iris
  • Wide dynamic range for challenging lighting conditions
  • H.264/H.265 compression; multi-stream support
  • IEEE 802.3af PoE
  • ONVIF 2.6 compliant
  • -30°C to +60°C operating range
Applications
  • Food processing
  • Beverage production
  • Pharmaceutical manufacturing
  • Sanitation-heavy or washdown facilities
  • Clean-in-place (CIP) environments

Compact, Stainless-Steel, IP HD Camera

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1080P BULLET CAMERAMZ-HD34-31080P BULLET CAMERA5 - Marketplace$685.04Ver detalhes
Published: 2026-02-11