XHP™ 2 2,300 V CoolSiC™ MOSFET

Infineon Technologies MOSFETs feature higher power density and efficiency enabled by their 2,300 V CoolSiC™ MOSFET technology, combined with robust, XT interconnection for reliability, top performance, and an enhanced lifetime

Image of Infineon XHP™ 2 2300 V CoolSiC™ MOSFETThe Infineon Technologies XHP™ 2 CoolSiC™ MOSFET 2,300 V, 1.0 mΩ module offers a half-bridge topology in a low-inductive, standardized package. It leverages robust .XT interconnection technology for enhanced lifetime and best-in-class reliability and is also available with pre-applied thermal interface material (TIM) to simplify assembly and improve thermal consistency.

Features
  • 2.3 kV trenched gate CoolSiC™ MOSFET with field-proven long-term stability and reliability
  • Low switching and conduction losses with RDS(ON) down to 1.0 mΩ (at +25°C)
  • Low inductive, standardized XHP™ 2 package
  • .XT interconnection technology for top-notch reliability and extended lifetime
Applications
  • Energy storage systems
  • Traction
  • Renewables
  • Photovoltaic inverters

XHP™ 2 2300 V CoolSiC™ MOSFET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
FET 2N-CH 2.3KV 1.18KA AGXHP2K23
FF1000UXTR23T2M1PBPSA1FET 2N-CH 2.3KV 1.18KA AGXHP2K234 - Immediate$3,511.26Ver detalhes
Novos produtos
FET 2N-CH 2.3KV 1KA AG-XHP2K23
FF1300UXTR23T2M1PBPSA1FET 2N-CH 2.3KV 1KA AG-XHP2K234 - Immediate$2,880.98Ver detalhes
Novos produtos
FET 2N-CH 2.3KV 710A AG-XHP2K23
FF2000UXTR23T2M1BPSA1FET 2N-CH 2.3KV 710A AG-XHP2K233 - Immediate$2,326.60Ver detalhes
Novos produtos
FET 2N-CH 2.3KV 675A AG-XHP2K23
FF2000UXTR23T2M1PBPSA1FET 2N-CH 2.3KV 675A AG-XHP2K234 - Immediate$2,352.09Ver detalhes
Updated: 2026-02-05
Published: 2026-01-22