XMC 2Go Development Board

Infineon Technologies offers their XMC 2Go development board with XMC1100 microcontroller

Image of Infineon Technologies' XMC 2Go Evaluation Board Infineon's XMC 2Go development board is equipped with the XMC1100 microcontroller featuring ARM® Cortex™-M0 CPU running on 32 MHz and 64 KB Flash and 16 KB RAM. The XMC 2Go development board has a complete set of on-board devices, including an on-board debugger to immediately start code development. You can build your own application and gadget with the XMC 2Go development board and it fits perfectly on a breadboard. It is shaped like a key chain and can go with you anywhere.

Features and Benefits
  • XMC1100 ARM Cortex-M0 based, 32 MHz, 64 KB Flash, and 16 KB RAM
  • On-board J-Link lite debugger (realized with XMC4200 microcontroller)
  • Power-over-USB (Micro USB)
  • ESD and reverse-current protection
  • 2x user LED
  • Pin header 2 x 8 pins suitable for breadboard

XMC 2Go Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoPlataformaPeça / CI utilizadoAvailable QuantityPreço
XMC 2GO XMC1100 EVAL BRDKITXMC2GOXMC1100V1TOBO1XMC 2GO XMC1100 EVAL BRDXMC 2GoXMC11000 - Immediate$9.17Ver detalhes
Published: 2014-04-29