RealSense™ Depth Camera D457

RealSense's first GMSL/FAKRA high-bandwidth stereo depth camera in the D400 product line

Image of Intel's RealSense™ Depth Camera D457The RealSense depth camera D457 has an IP65-grade enclosure protecting it from dust ingress and projected water. The D457 depth camera adds a GMSL serializer and FAKRA connector to the RealSense camera product line. The D457 is comprised of the same D450 optical module used in the D455 camera with a vision processor D4 board V5. The camera integrates an IMU to refine depth awareness in any situation where the camera moves. This allows for improved environmental awareness in robotics and drones.

Resources Features
  • Automotive-grade FAKRA connector
  • GMSL high-speed serializer for robotic and warehouse applications
  • IP65-grade enclosure for water and dust
  • Inertial measurement unit (IMU) inside
  • Lower latency and longer cable length compared to USB and higher bandwidth compared to Ethernet
  • The D457 is supported with the same cross-platform open-source RealSense SDK 2.0, requiring a separate Kernel driver package for the GMSL serializer. The Kerner driver is open source and can easily be integrated into various platforms
    • 12th Gen Intel Core™ i7 processor (Alder Lake-P) based platform provided by ROBOX500 (axiomtek.com) with open-source SW demonstrating multi D457 camera operation and object detection tutorial
    • Connect Tech Anvil platform with Nvidia Jetson™ AGX Orin
Applications
  • Autonomous mobile robots
  • Industrial robotic applications
  • Warehouse robotic applications
  • Cobots (collaborative robots)

D457 Cameras

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAM D457 GMSL/FAKRA IP65 BULK99AVPPCAM D457 GMSL/FAKRA IP65 BULK0 - Immediate$441.95Ver detalhes
CAM DEPTH D457 GMSL/FAKRA IP6599AVPNCAM DEPTH D457 GMSL/FAKRA IP650 - Immediate$450.45Ver detalhes

D457 Vision Processor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD VPU D4 V5 GMSL/FAKRA D45799C2M4BOARD VPU D4 V5 GMSL/FAKRA D45777 - Immediate$77.22Ver detalhes
Published: 2024-06-11