Depth Camera Module D421

Intel® RealSense™ module brings advanced depth-sensing technology to a wider audience at an affordable price point

Image of Intel® RealSense™ Depth Module D421Intel RealSense depth module D421 is the first all-in-one module integrating the D4 vision processor with the optical module on the same board offering 3D Vision in a small package. The vision processor D4 does all depth calculations onboard, making this a low-power, platform-agnostic device. With its compact size, ease of use, and high-performance depth-sensing capabilities this module opens up a world of possibilities for applications such as 3D scanning 3D glasses, toys, and fast-moving consumer robots.

Features
  • D4 vision processor included
  • Wide FoV 1 MP global shutter depth sensors
  • Advanced depth sensing algorithms
  • Depth resolution: 1280 x 800
  • Up to 60 FPS frame rate
  • Size: 95 mm x 32 mm
  • Windows, Linux, and Android compatible
Applications
  • Depth-based imaging applications
  • Vision-based AI solutions
  • 3D computer vision
  • Industrial automation and general machine vision
  • High-speed depth sensing

Depth Module D421

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAM DEPTH MODUL D421 W/D4VPU SBC82635DSD421CAM DEPTH MODUL D421 W/D4VPU SBC73 - Immediate$74.23Ver detalhes
Published: 2024-10-08