ChromaLit Round
Intematix's ChromaLit Round is ideal for downlight, spot, module, and retrofit applications
Intematix's ChromaLit Round remote phosphor light source measuring 61.5 mm offers unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy. Round is currently available in 70-90 CRI, 2700-5000 K CCT and is made of polycarbonate material.
Compared to conventional LED designs, where blue chips are coated with a phosphor compound, ChromaLit leverages a phosphor composite precisely layered onto a substrate, separated from the blue LED energy source. In all of the ChromaLit products, this architecture provides unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy.
The ChromaLit Collection implements precision optics manufacturing and Intematix's cutting-edge phosphor technology to provide lighting manufacturers with the capability to create previously unimaginable lighting systems in any shape and any color.
ChromaLit™ Round
| Imagem | Número de peça do fabricante | Descrição | Tamanho da lente | CRI (índice de reprodução de cores) | Temperatura de cor correlata (K) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CL-750-R45-XT | CHROMALIT XT LIGHT SOURCE RND | 45mm | 70 | 5000.0 | 101 - Immediate | $3.11 | Ver detalhes |
![]() | ![]() | CL-827-R45-XT | CHROMALIT XT LIGHT SOURCE RND | 45mm | 80 | 2700.0 | 307 - Immediate | $4.24 | Ver detalhes |
![]() | ![]() | CL-840-R62-XT | CHROMALIT XT LIGHT SOURCE RND | 61,5mm | 80 | 4000.0 | 147 - Immediate | $7.01 | Ver detalhes |
![]() | ![]() | CL-827-R75-XT | CHROMALIT XT LIGHT SOURCE RND | 75mm | 80 | 2700.0 | 264 - Immediate | $8.95 | Ver detalhes |
![]() | ![]() | CL-830-R75-XT | CHROMALIT XT LIGHT SOURCE RND | 75mm | 80 | 3000.0 | 172 - Immediate | $10.37 | Ver detalhes |