IAM-20680HP – High-Performance Automotive 6-Axis MotionTracking Device

TDK Invensense's 6-axis MotionTracking device enables manufacturers to eliminate the need for system-level integration of discrete devices

Image of TDK Invensense's IAM-20680HP – High Performance Automotive 6-Axis MotionTracking Device TDK Invensense's IAM-20680HP is a 6-axis MotionTracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer in a small 3 mm x 3 mm x 0.75 mm (16-pin LGA) package. It also features a 4096-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. Its 6-axis integration enables manufacturers to eliminate the costly and complex selection, qualification, and system-level integration of discrete devices, guaranteeing optimal motion performance.

Features
  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, ±2000 dps, and integrated 16-bit ADCs
  • Digital-output X-, Y-, and Z-axis accelerometer with a full-scale programmable range of ±2 g, ±4 g, ±8 g, ±16 g, and integrated 16-bit ADCs
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
  • Embedded self-test
  • Wake-on-motion interrupt for low power operation of applications processor
  • Reliability testing performed according to AEC-Q100: PPAP and qualification data available upon request
  • Final test at -40°C, +25°C, and +105°C
  • Burn-in in production
Applications
  • Navigation systems aids for dead reckoning
  • Liftgate motion detection
  • Accurate location for vehicle to vehicle and infrastructure
  • 360° view camera stabilization
  • Car alarms
  • Telematics
  • Insurance vehicle tracking

IAM-20680HP – High-Performance Automotive 6-Axis MotionTracking Device

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
6 AXIS GYROSCOPEIAM-20680HP6 AXIS GYROSCOPE9854 - Immediate$13.67Ver detalhes
EVAL BOARD FOR IAM-20680HPDK-20680HPEVAL BOARD FOR IAM-20680HP12 - Immediate$109.49Ver detalhes
Published: 2020-12-04