IQXC-42 Ultra-Small SMD Quartz Crystal
IQD's IQXC-42 surface mount quartz crystals feature a frequency range of between 16.0 MHz and 50 MHz
IQD's IQXC-42 surface mount quartz crystals are available in an ultra-small, low height (2.0 mm x 1.6 mm x 0.5 mm L x W x H) industry-standard 4-pad ceramic package with a seamed, sealed metal lid. The IQXC-42 has a frequency range of 16.0 MHz to 50 MHz.
- Initial frequency tolerance: ±10 ppm at +25°C
- Frequency stabilities: ±15 ppm or ±20 ppm
- Industrial operating temperature range: -40°C to +85°C
- Capacitance load: 8 pF or 10 pF
- ESR between 60 Ω to 200 Ω depending on frequency
- Drive level 100 µW
- Available in cut tape and on 1K and 3K reels
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- Bluetooth®
- Digital broadcasts
- DVDs
- Ethernet
- IoT
- Microprocessors
- Near field comms (NFC)
- Real-time location systems (RTLS)
- USBs
- Wi-Fi
Additional Resources
IQXC-42 Ultra-Small SMD Quartz Crystal
| Imagem | Número de peça do fabricante | Descrição | Tolerância de frequência | Modo de operação | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFXTAL059585 | CRYSTAL 20.0000MHZ 10PF SMD | ±15ppm | Fundamental | -40°C a 85°C | 0 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | LFXTAL059597 | CRYSTAL 32.0000MHZ 10PF SMD | ±15ppm | Fundamental | -40°C a 85°C | 137 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | LFXTAL059627 | CRYSTAL 38.4000MHZ 10PF SMD | ±15ppm | Fundamental | -40°C a 85°C | 2383 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | LFXTAL069493 | CRYSTAL 24.0000MHZ 10PF SMD | ±15ppm | Fundamental | -40°C a 85°C | 1149 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | LFXTAL069494 | CRYSTAL 25.0000MHZ 10PF SMD | ±15ppm | Fundamental | -40°C a 85°C | 3188 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | LFXTAL073170 | CRYSTAL 32.0000MHZ 10PF SMD | ±10ppm | Fundamental | -40°C a 85°C | 3037 - Immediate | $0.52 | Ver detalhes |